CFM25S050-E

Cincon
418-CFM25S050-E
CFM25S050-E

制造商:

说明:
电源 - 板装 AC-DC Power Supply, Open Frame, 25 Watt, Single Output, 5VDC Output, 4.0A, 81% Efficiency, Encapsulated

产品属性 属性值 选择属性
Cincon
产品种类: 电源 - 板装
RoHS:  
25 W
90 VAC to 264 VAC
1 Output
5 VDC
4 A
Through Hole
3000 Vrms
81 %
53.1 mm (2.091 in)
30.3 mm (1.193 in)
24.8 mm (0.976 in)
CFM25S
商标: Cincon
工业: Industrial
输入频率: 47 Hz to 63 Hz
负载调节: Regulated
最大工作温度: + 70 C
最小工作温度: - 30 C
开放式框架/封闭式: Enclosed
产品: Switching Supplies
产品类型: Switching Power Supplies
工厂包装数量: 1
子类别: Power Supplies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AC-DC Double Peak Load Power Solutions

Cincon AC-DC Double Peak Load Power Supplies are specially designed for systems with periodic peak load requirements that exceed their normal power needs. These AC-DC double peak load power supplies are engineered to eliminate the need for larger, more powerful, and expensive power supplies. The Cincon power supplies range in power from 25W to 80W and handle peak loads of up to 200%. The devices are compact and available in multiple packages. These power supplies are suitable for use in applications that involve printer heads, pumps, motors, and drivers.

IRM-90 90W交流-直流绿色电源模块

Mean Well IRM-90 90W交流-直流绿色电源模块适用于物联网(IoT)、手持式仪器、通信设备和家用电器。该系列设计用于满足市场对更大功率的需求。有两种类型可供选择:IRM-90可直接安装和焊接到PCB上,或者IRM-90-xST螺钉端子类型可提供其他安装和接线选项。这些紧凑型器件符合EN55032 B类标准,无外部EMI滤波器,输入电压范围为80VAC 至305VAC(适用于北美277VAC),空载功耗低至0.21W。

CFM25S 25W Single-Output AC-DC Power Supplies

Cincon CFM25S 25W Single-Output AC-DC Power Supplies are highly efficient, reliable, compact AC/DC power modules. These open-frame, switching AC-DC power modules are fully protected against short-circuit and overvoltage conditions. The CFM25S series offers 25W isolated output, high power density, and high efficiency of up to 87%. Cincon CFM25S 25W Single-Output AC-DC Power Supplies meet EN55022 Class B and CIRSS/FCC Class B requirements as well as IEC62368-1, UL62368-1, IEC/EN60335-1, and IEC61558-1 requirements.

库存量: 6

库存:
6
可立即发货
在途量:
6
生产周期:
19
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥179.4101 ¥179.41
¥165.7597 ¥1,657.60
¥159.9741 ¥3,999.35
¥140.1991 ¥7,009.96
¥136.4023 ¥13,640.23
¥131.1026 ¥32,775.65
¥128.1307 ¥64,065.35
1,000 报价