CHB150-48S24

Cincon
418-CHB150-48S24
CHB150-48S24

制造商:

说明:
DC/DC转换器 - 通孔型 DC-DC Converter, Half Brick, 150 Watt, Wide Input Range, Single Output, 36-75VDC Input, 24VDC Output

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Cincon
产品种类: DC/DC转换器 - 通孔型
RoHS:  
Isolated
1 Output
150 W
24 V
6.25 A
1.5 kV
Half Brick
61 mm (2.402 in)
57.9 mm (2.28 in)
12.7 mm (0.5 in)
+ 100 C
- 40 C
CHB150
商标: Cincon
输入电压: 36 V to 75 V
安装风格: Through Hole
封装: Tray
产品类型: Isolated DC-DC Converters
工厂包装数量: 1
子类别: DC-DC Converters
单位重量: 100 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CHB/CHE Half-Brick DC-DC Converters

Cincon CHB/CHE Half-Brick DC-DC Converters feature a wide range of isolated outputs from 33W to 350W with input options of 2:1, 3:1, 4:1, or 8:1. The series all meet a variety of safety standards and UL approvals. Mounting options for Cincon CHB/CHE Half-Brick DC-DC Converters include through-hole, chassis-mount, and DIN rail-mount.

CHB150 Single-Output Half-Brick DC-DC Converters

Cincon CHB150 Single-Output Half-Brick DC-DC Converters feature 99W to 150W isolated output, a 2:1 input, efficiency of up to 89%, and a 500KHz fixed switching frequency. The CHB150 series offers continuous short circuit protection in a five-sided metal case. Other features for the CHB150 converters include an industry standard half-brick package, regulated outputs, and a -40°C to +100°C operating temperature range. Cincon CHB150 Single-Output Half-Brick DC-DC Converters come in a 2.28" x 2.40" x 0.50" package.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥852.472 ¥852.47
¥814.2554 ¥8,142.55
¥785.6325 ¥19,640.81
¥720.7027 ¥36,035.14
¥703.2555 ¥70,325.55
250 报价