CHB200W-110S12

Cincon
418-CHB200W-110S12
CHB200W-110S12

制造商:

说明:
DC/DC转换器 - 通孔型 200W 43-160Vin 12Vout 16.7A

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Cincon
产品种类: DC/DC转换器 - 通孔型
Isolated
1 Output
200 W
12 V
16.7 A
3 kV
Half Brick
61 mm (2.402 in)
57.9 mm (2.28 in)
12.7 mm (0.5 in)
Industrial
+ 100 C
- 40 C
CHB200W-110S
商标: Cincon
输入电压: 43 V to 160 V
安装风格: Through Hole
产品类型: Isolated DC-DC Converters
工厂包装数量: 1
子类别: DC-DC Converters
单位重量: 114 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504409999
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CHB/CHE Half-Brick DC-DC Converters

Cincon CHB/CHE Half-Brick DC-DC Converters feature a wide range of isolated outputs from 33W to 350W with input options of 2:1, 3:1, 4:1, or 8:1. The series all meet a variety of safety standards and UL approvals. Mounting options for Cincon CHB/CHE Half-Brick DC-DC Converters include through-hole, chassis-mount, and DIN rail-mount.

Railway DC-DC Converters

Cincon Railway DC-DC Converters are EN50155 compliant and offer a power range from 8W to 600W and input voltage ranging from 2:1 to 18:1. These converters are specially designed for common railway applications of 24V, 36V, 48V, 72V, 96V, and 110V nominal voltages. Cincon Railway DC-DC Converters are also ideal for distributed power architectures, telecommunications, battery-operated equipment, and industrial applications. Cincon also offers chassis-mount modules that have built-in EMI filters to facilitate the design process.

CHB200W-110S 200W 4:1 Input DC-DC Converters

Cincon CHB200W-110S 200W 4:1 Input DC-DC Converters feature efficiency of up to 91% and low no-load power consumption in a half-brick size that meets industrial standards. The series offers fixed switching frequency, regulated outputs, and remote on/off. Protections include overvoltage (OVP), overcurrent (OCP), overtemperature (OTP), and input undervoltage (UVP). Cincon CHB200W-110S 200W 4:1 Input DC-DC Converters have UL 60950-1 2nd (basic insulation) approval and meet EN 50155 requirements with external circuits.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,631.4036 ¥1,631.40
¥1,616.0243 ¥8,080.12
¥1,595.4244 ¥15,954.24
¥1,564.6545 ¥39,116.36
¥1,528.8448 ¥76,442.24
100 报价