CHB75-12S24

Cincon
418-CHB75-12S24
CHB75-12S24

制造商:

说明:
DC/DC转换器 - 通孔型 DC-DC Converter, Half Brick, 75 Watt, Wide Input Range, Single Output, 9-18VDC Input, 24VDC Output

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Cincon
产品种类: DC/DC转换器 - 通孔型
RoHS:  
Isolated
1 Output
75 W
24 V
3.13 A
1.5 kV
Half Brick
61 mm (2.402 in)
57.9 mm (2.28 in)
12.7 mm (0.5 in)
Industrial
+ 100 C
- 40 C
CHB75
商标: Cincon
输入电压: 9 V to 18 V
安装风格: Through Hole
产品类型: Isolated DC-DC Converters
工厂包装数量: 1
子类别: DC-DC Converters
单位重量: 92 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CHB/CHE Half-Brick DC-DC Converters

Cincon CHB/CHE Half-Brick DC-DC Converters feature a wide range of isolated outputs from 33W to 350W with input options of 2:1, 3:1, 4:1, or 8:1. The series all meet a variety of safety standards and UL approvals. Mounting options for Cincon CHB/CHE Half-Brick DC-DC Converters include through-hole, chassis-mount, and DIN rail-mount.

CHB75 Single-Output DC-DC Converters

Cincon CHB75 Single-Output Half-Brick DC-DC Converters offer a 2:1 input range, 49.5W to 75W isolated output, and efficiency of up to 89%. The CHB75 series features regulated outputs and continuous short-circuit protection in a five-sided aluminum case. Cincon CHB75 Single-Output Half-Brick DC-DC Converters come in an industry-standard half-brick package with 2.28" x 2.40" x 0.50" dimensions. The modules operate in a -40°C to +100°C temperature range.

库存量: 2

库存:
2
可立即发货
在途量:
1
预期 2026/10/6
生产周期:
14
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥648.168 ¥648.17
¥628.3139 ¥6,283.14
¥609.9514 ¥15,248.79
¥596.4705 ¥29,823.53
¥576.7746 ¥57,677.46
250 报价