CQB50W8-36S24-CMFD

Cincon
418-CQB50W836S24CMFD
CQB50W8-36S24-CMFD

制造商:

说明:
DC/DC转换器 - 通孔型 50W 9.5 to 75Vin 24Vout 2.08A Cov

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Cincon
产品种类: DC/DC转换器 - 通孔型
RoHS:  
Isolated
1 Output
50 W
24 V
2.08 mA
3 kV
57.9 mm (2.28 in)
36.8 mm (1.449 in)
12.7 mm (0.5 in)
Industrial
+ 105 C
- 40 C
CQB
商标: Cincon
尺寸: 57.9 mm x 36.8 mm x 12.7 mm
输入电压: 9 VDC to 75 VDC
安装风格: Through Hole
产品类型: Isolated DC-DC Converters
工厂包装数量: 1
子类别: DC-DC Converters
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CQB50W8 CMFC(D) 50W Isolated DC-DC Converters

Cincon CQB50W8 CMFC(D) 50W Isolated DC-DC Converters offer a wide (8:1) input voltage range of 9.5VDC to 75VDC and reinforced isolation of 3000VAC. These converters feature low no-load power consumption, making them an ideal solution for energy-critical systems, and an optional heat sink to extend the full power range of the unit. The CQB50W8 series is fully protected against input undervoltage lockout (UVLO), output overcurrent, output overvoltage, overtemperature, and continuous short circuit conditions. Cincon CQB50W8 CMFC(D) 50W Isolated DC-DC Converters are constructed for common railway applications of 24V, 36V, and 48V nominal voltages.

CQB50W8 50W Isolated DC-DC Converters

Cincon CQB50W8 50W Isolated DC-DC Converters provide up to 91% efficiency in an industry-standard quarter-brick size. These modules offer a 50W output power at single-output voltages of 12VDC, 15VDC, 24VDC, 28VDC, 48VDC. The converters feature a wide (8:1) input voltage range of 9VDC to 75VDC (36VDC nominal) and 3000VAC reinforced isolation. The converters have a case operating temperature range of -40°C to +105°C. An optional heat sink is available to extend the unit's full power range. The Cincon CQB50W8 series complies with EN50155, EN45545, and EN50121-3-2 standards. The converters have a low no-load power consumption (10mA), making them an ideal solution for energy-critical systems.

库存量: 11

库存:
11 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,367.0514 ¥1,367.05
¥1,212.3657 ¥30,309.14
¥1,147.854 ¥57,392.70
100 报价