EC2SAW8-48D15N

Cincon
418-EC2SAW8-48D15N
EC2SAW8-48D15N

制造商:

说明:
DC/DC转换器 - 通孔型 2W 9-75Vin +/-15 VDC +/-67 mA

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Cincon
产品种类: DC/DC转换器 - 通孔型
RoHS:  
Isolated
2 Output
2 W
15 V
67 mA
- 15 V
67 mA
3 kV
PCB Mount
21.8 mm (0.858 in)
9.2 mm (0.362 in)
11.1 mm (0.437 in)
Industrial
+ 105 C
- 40 C
EC2SAW8
商标: Cincon
尺寸: 21.8 mm x 9.2 mm x 11.1 mm
输入电压: 9 VDC to 75 VDC
安装风格: Through Hole
工厂包装数量: 1
子类别: DC-DC Converters
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EC2SAW8/EC3SAW8/EC4SAW8 Regulated DC-DC Converters

Cincon EC2SAW8, EC3SAW8, and EC4SAW8 Regulated DC-DC Converters feature an ultra-wide 8:1 input range, a small footprint (0.86" x 0.36" x 0.44"), and 3000VDC isolation while meeting IEC/UL/EN 62368-1 standards. These compact, highly efficient DC-DC converters provide 2W, 3W, or 6W of regulated output power for a wide range of industrial applications. The devices are available with single output voltages of 3.3VDC, 5VDC, 12VDC, or 15VDC, and dual outputs of ±5VDC, ±12VDC, or ±15VDC. The units also incorporate remote on/off control for ease of system integration and are fully protected with undervoltage lockout (UVLO), output overcurrent protection (OCP), and continuous short-circuit protection (SCP). Cincon EC2SAW8, EC3SAW8, and EC4SAW8 Regulated DC-DC Converters require fewer external components to comply with Class B requirements compared to similar DC-DC converters, simplifying design and integration.

库存量: 37

库存:
37 可立即发货
生产周期:
11 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥108.028 ¥108.03
¥101.9938 ¥5,099.69
¥100.3327 ¥10,033.27
¥96.5246 ¥24,131.15
¥92.4792 ¥46,239.60
¥88.3434 ¥88,343.40
2,500 报价