EC2SBW-24S15HN

Cincon
418-EC2SBW-24S15HN
EC2SBW-24S15HN

制造商:

说明:
DC/DC转换器 - 通孔型 10W 9-36Vin 15Vout 666mA NL

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Cincon
产品种类: DC/DC转换器 - 通孔型
RoHS:  
Isolated
1 Output
10 W
15 V
666 mA
3 kV
25.4 mm (1 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
Industrial
+ 105 C
- 40 C
EC2SBW-H
商标: Cincon
尺寸: 25.4 mm x 25.4 mm x 10.2 mm
输入电压: 9 VDC to 36 VDC
安装风格: Through Hole
工厂包装数量: 1
子类别: DC-DC Converters
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EC2SBW-H Isolated DC-DC Converters

Cincon EC2SBW-H Isolated DC-DC Converters Offer 10W of output power at output voltages of 3.3VDC, 5VDC, 12VDC, 15VDC, ±12VDC, and ±15VDC. These DC-DC converters feature a wide input voltage range of 9VDC to 36VDC (24VDC nominal), 18VDC to 74VDC (48VDC nominal), and 3000VDC isolation. The EC2SBW-H DC-DC converters offer high efficiency of up to 89.5% and operate within -40°C to 105°C temperature range. These DC-DC converters are fully protected against input Under Voltage Lock Out (UVLO), output over-current, output over-voltage, and continuous short circuit conditions. Typical applications include power architectures, industrial and mobile equipment, telecommunications, and battery-operated equipment.

库存量: 11

库存:
11 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥212.7451 ¥212.75
¥212.666 ¥1,063.33
¥203.4791 ¥2,034.79
¥195.2979 ¥4,882.45
¥192.3147 ¥9,615.74
¥186.2805 ¥18,628.05
¥176.4382 ¥44,109.55
¥174.8562 ¥87,428.10