EC3SA-05S05N

Cincon
418-EC3SA-05S05N
EC3SA-05S05N

制造商:

说明:
DC/DC转换器 - 通孔型 DC-DC Converter, 3 Watt, Wide Input Range, Under Voltage Protection, 4.5-9VDC Input, 5VDC Output

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Cincon
产品种类: DC/DC转换器 - 通孔型
RoHS:  
Isolated
1 Output
3 W
5 V
600 mA
1.5 kV
SIP-8
21.8 mm (0.858 in)
9.2 mm (0.362 in)
11.1 mm (0.437 in)
Industrial
+ 85 C
- 40 C
EC3SA
商标: Cincon
输入电压: 4.5 V to 9 V
安装风格: Through Hole
产品类型: Isolated DC-DC Converters
工厂包装数量: 1
子类别: DC-DC Converters
零件号别名: WRB0505S-3WR2
单位重量: 4.800 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EC3SA 3W DC-DC Converters:

The Cincon 3W EC3SA Series DC-DC Converters feature single and dual output voltages of 3.3VDC to ±15VDC. With 1500VDC isolation and regulated 3W isolated outputs, the Cincon EC3SA DC-DC Converters provide continuous short-circuit protection in a SIP-8 package with a remote On/Off control and a 2:1 input range. Cincon EC3SA 3W DC-DC Converters are also available with under voltage protection.

Cincon 3 Watt DC/DC Converters: EC3SA - EXPANSION

Cincon EC3SA 3 Watt DC/DC Converters now available with undervoltage protection.


Cincon 3 Watt EC3SA Series DC/DC Converters feature single and dual output voltages of 3.3Vdc to ±15Vdc. With 1500Vdc isolation and regulated 3W isolated outputs, the Cincon EC3SA DC/DC Converters provide continuous short-circuit protection in a SIP-8 package with a remote On/Off control and a 2:1 input range. View all the 3 Watt DC/DC Converters in the EC3SA Series.

库存量: 18

库存:
18 可立即发货
生产周期:
11 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥127.3849 ¥127.38
¥115.4747 ¥1,154.75
¥107.7003 ¥2,692.51
¥104.7962 ¥5,239.81
¥101.4062 ¥10,140.62
¥97.2704 ¥24,317.60
¥94.4567 ¥47,228.35
¥91.3153 ¥91,315.30
2,500 报价