EC5BE15T
图像仅供参考
请参阅产品规格
请参阅产品规格
418-EC5BE15T
EC5BE15T
制造商:
说明:
DC/DC转换器 - 通孔型 DC-DC Converter, 15 Watt, 18-36VDC Input, +/-15VDC Output, 500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, Remote ON/OFF, Thru-Hole, 2.00x1.00x.40", 83% Efficiency
DC/DC转换器 - 通孔型 DC-DC Converter, 15 Watt, 18-36VDC Input, +/-15VDC Output, 500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, Remote ON/OFF, Thru-Hole, 2.00x1.00x.40", 83% Efficiency
数据表:
合规代码
- CNHTS:
- 8504319000
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
原产地分类
- 原产国:
- 中国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用

中国
Supplier advises the EC4BE Series is Not Recommended For New Design.
Supplier recommends reviewing the EC4BU Series for replacement.
Please contact a Mouser Technical Sales Representative for
further information.
5-0515-13