EC7AW18-72D05-ECRT

Cincon
418-EC7AW1872D05ECRT
EC7AW18-72D05-ECRT

制造商:

说明:
DC/DC转换器 - 机箱安装型 10W 10-160Vin +/-5Vout 1A

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Cincon
产品种类: DC/DC转换器 - 机箱安装型
RoHS:  
Isolated
2 Output
10 W
5 V
1 A
5 V
1 A
3 kVAC
101.6 mm
54.4 mm
20.3 mm
+ 100 C
- 40 C
EC7AW18 ECRT/EDRT
商标: Cincon
输入电压: 10 V to 160 V
安装风格: Chassis
工厂包装数量: 1
子类别: DC-DC Converters
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EC7AW18 ECRT/EDRT Isolated DC-DC Converters

Cincon EC7AW18 ECRT/EDRT Isolated DC-DC Converters offer a 10VDC to 160VDC input voltage range, 2000µF maximum capacitor load, and efficiency up to 87%. These chassis-mountable converters feature a 10W power rating and output voltages of 5VDC, 10VDC, and 15VDC. The EC7AW18 converters feature low no-load power consumption, making them suitable for energy-critical systems, and are fully protected against input undervoltage lockout (UVLO), input reverse polarity, output overcurrent, overvoltage, and continuous short-circuit conditions. Cincon EC7AW18 ECRT/EDRT Isolated DC-DC Converters are designed for common railway applications, distributed power architecture, telecommunications, battery-operated equipment, and industrial applications.

库存量: 10

库存:
10 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥665.6152 ¥665.62
¥638.9811 ¥15,974.53
¥627.8167 ¥31,390.84
¥615.0816 ¥61,508.16
250 报价