EC7BW18-72D24-ECRT

Cincon
418-EC7BW1872D24ECRT
EC7BW18-72D24-ECRT

制造商:

说明:
DC/DC转换器 - 机箱安装型 20W 10-160Vin +/-24Vout 417mA

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Cincon
产品种类: DC/DC转换器 - 机箱安装型
RoHS:  
Isolated
2 Output
20 W
24 V
417 mA
- 24 V
417 mA
3 kV
113 mm
59.2 mm
21.6 mm
Industrial
+ 100 C
- 40 C
EC7BW18 ECRT/EDRT
商标: Cincon
尺寸: 50.8 mm x 25.4 mm x 10.2 mm
输入电压: 8.5 V to 160 V
安装风格: Chassis
产品类型: Isolated DC-DC Converters
工厂包装数量: 1
子类别: DC-DC Converters
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EC7BW18 ECRT/EDRT 20W Isolated DC-DC Converters

Cincon EC7BW18 ECRT/EDRT 20W Isolated DC-DC Converters deliver 20W of output power at output voltages of 5VDC, 12VDC, 15VDC, ±12VDC, ±15VDC, ±24VDC. The series provides a wide (16:1) input voltage range of 10VDC to 160VDC (72VDC nominal) as well as 3kVAC reinforced isolation. These chassis-mountable units offer high efficiency up to 88%, enabling a case operating temperature range of -40°C to +100°C. They also feature an LED indicator for power on and low 10mA no-load power consumption, making them an ideal solution for energy-critical systems. Cincon EC7BW18 ECRT/EDRT 20W Isolated DC-DC Converters are compliant with EN50155, EN45545, and EN50121-3-2. The EC7BW18 series is fully protected against input undervoltage lockout (UVLO), input reverse polarity, output overcurrent, output overvoltage, and overtemperature and continuous short circuit conditions. 

Railway DC-DC Converters

Cincon Railway DC-DC Converters are EN50155 compliant and offer a power range from 8W to 600W and input voltage ranging from 2:1 to 18:1. These converters are specially designed for common railway applications of 24V, 36V, 48V, 72V, 96V, and 110V nominal voltages. Cincon Railway DC-DC Converters are also ideal for distributed power architectures, telecommunications, battery-operated equipment, and industrial applications. Cincon also offers chassis-mount modules that have built-in EMI filters to facilitate the design process.

库存量: 30

库存:
30 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥999.0443 ¥999.04
¥902.1807 ¥9,021.81
¥897.4686 ¥22,436.72
¥895.8188 ¥89,581.88
250 报价