ECLB60W-24S33

Cincon
418-ECLB6024S33
ECLB60W-24S33

制造商:

说明:
DC/DC转换器 - 通孔型 DC-DC Converter, 60 Watt, 4:1 Input Range, 3.3VDC Output, 9-36VDC Input

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Cincon
产品种类: DC/DC转换器 - 通孔型
RoHS:  
Isolated
1 Output
60 W
3.3 V
15 A
1.5 kV
52 mm (2.047 in)
30.5 mm (1.201 in)
10.2 mm (0.402 in)
Industrial
+ 105 C
- 40 C
ECLB60W
商标: Cincon
输入电压: 9 V to 36 V
安装风格: Through Hole
产品类型: Isolated DC-DC Converters
工厂包装数量: 1
子类别: DC-DC Converters
零件号别名: VRB2403LD-50WR3
单位重量: 39 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ECLB60W 4:1 Input DC-DC Converters

Cincon ECLB60W 60W, 4:1 DC-DC Converters are compliant with the industry-standard 1" × 2" footprint. The converters are available in a 2.05" × 1.2" x 0.4" six-sided shield metal case. The converters provide up to 60W of output power at single output voltages of 3.3VDC, 5VDC, 12VDC, and 15VDC, and dual outputs voltages of ±12VDC and ±15VDC. The modules have a wide 4:1 input voltage range of 9V to 36V and 18VDC to75VDC and 1500VDC isolation. The ECLB60W devices feature a very high efficiency of up to 92% and allow an ambient operating temperature range of -40°C to +85°C (derating above +60°C with heatsink).

ECLB 4:1 Input DC-DC Converters

Cincon ECLB 4:1 Input DC-DC Converters offer high efficiency of up to 91% and are compliant with industry-standard 1" × 2" footprint. The converters offer single output voltages of 3.3VDC, 5VDC, 12VDC, and 15VDC and dual outputs voltages of ±12, ±15, and ±24VDC. The modules have a wide 4:1 input voltage range of 43VDC to 160VDC (110VDC nominal) and 2250VDC basic isolation. Cincon ECLB 4:1 DC-DC Converters operate in an ambient temperature range of -40°C to +85°C (derating above +60°C).

库存量: 2

库存:
2
可立即发货
在途量:
1
预期 2026/10/21
生产周期:
12
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥634.5176 ¥634.52
¥589.8487 ¥5,898.49
¥575.2943 ¥14,382.36
¥555.1125 ¥27,755.63
¥533.7668 ¥53,376.68
250 报价