LFM420M120C

Cincon
418-LFM420M120C
LFM420M120C

制造商:

说明:
电源 - 机箱安装 420W 12V 23.33A Med

产品属性 属性值 选择属性
Cincon
产品种类: 电源 - 机箱安装
RoHS:  
420 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
12 VDC
35 A
Enclosed
4.25 kVAC
92.5 %
Industrial
129.4 mm
83.5 mm
25.4 mm
LFM420M
商标: Cincon
合规: ANSI/AAMI IEC/EN/ES 60601-1; IEC/EN/UL 62368-1
尺寸: 129.4 mm x 83.5 mm x 25.4 mm
输入频率: 47 Hz to 63 Hz
负载调节: Yes, Regulated
最大工作温度: + 80 C
最小工作温度: - 40 C
安装风格: Chassis Mount
开放式框架/封闭式: Enclosed
产品: AC-DC Power Supplies
产品类型: Switching Power Supplies
工厂包装数量: 1
子类别: Power Supplies
类型: With PFC
零件号别名: LOF350-20B12-C
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HDP65和MDP65 65W AC-DC电源

Bel Power Solutions HDP65和MDP65 65W AC-DC电源采用开放式框架结构,通用输入电压范围为90VAC至264VAC,工作温度范围宽至-20°C至+70°C。该系列对流冷却电源采用GaN功率技术设计,可提供高达17.20W/in3的功率密度和高达92%的效率。Bel Power Solutions HDP65和MDP65 AC-DC电源提供高达 65W输出功率,符合RoHS标准,并获得Nemko和UL安全批准。HDP65系列符合IEC62368 62368标准,是工业应用的理想选择。MDP65系列符合IEC 60601安全标准和2 x MOPP标准,使其成为医疗应用的理想选择,包括BF型应用。

LFM Low-Profile AC/DC Power Supplies

Cincon LFM Low-Profile AC/DC Power Supplies feature a 1" pitch design for space-constrained environment applications. These power supplies operate within a 200W to 420W output power range and comply with various medical/ITE safety standards. The LFM power supply family offers a semi-potting construction that facilitates heat dissipation and maximizes thermal performance with an enhanced conduction cooling design. The Cincon LFM Low-Profile AC/DC Power Supplies prevent moisture and dust ingress and meet overvoltage category (OVC) III and surge requirements to 4kV. The power supplies are ideal for industrial automation, medical equipment, telecommunications infrastructure, and industrial PC (IPC) applications.

LFM420M AC/DC Power Supplies with PFC

Cincon LFM420M AC/DC Power Supplies feature a high-efficiency 420W output power with an active power correction (PFC) capability. The power supplies offer a low no-load power consumption and high power density in a low-profile 129.4mm x 83.5mm x 25.4mm package. The LFM420M series meets IEC/EN/UL 60601-1 2 MOPP safety approval for medical applications. The power supplies provide various protections, including continuous short circuit (SCP), over voltage (OVP), and over temperature (OTP). The Cincon LFM420M AC/DC Power Supplies operate within a 12VDC to 54VDC nominal output voltage range and -40°C to +80°C temperature range with 94% efficiency.

库存量: 14

库存:
14 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,328.0099 ¥1,328.01
¥1,314.6872 ¥6,573.44
¥1,301.6244 ¥13,016.24
¥1,275.5666 ¥31,889.17
¥1,237.2709 ¥61,863.55
100 报价