PDF700S120

Cincon
418-PDF700S120
PDF700S120

制造商:

说明:
电源 - 板装 700W 90 264VACin 12Vout 58.4A Full Brick

产品属性 属性值 选择属性
Cincon
产品种类: 电源 - 板装
RoHS:  
700 W
90 VAC to 264 VAC
1 Output
12 VDC
58.4 A
Through Hole
3 kVAC
87.5 %
116.8 mm (4.598 in)
61 mm (2.402 in)
12.7 mm (0.5 in)
PDF700S
商标: Cincon
尺寸: 116.8 mm x 61 mm x 12.7 mm
工业: Industrial
输入频率: 47 Hz to 63 Hz
负载调节: Regulated
最大工作温度: + 100 C
最小工作温度: - 40 C
开放式框架/封闭式: Enclosed
产品: Switching Supplies
产品类型: Switching Power Supplies
工厂包装数量: 1
子类别: Power Supplies
零件号别名: LBF750-13B12
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PDF700S 700W AC-DC Power Supplies

Cincon PDF700S 700W AC-DC Power Supplies deliver 700W of output power at single output voltages of 12VDC, 24VDC, 28VDC, 48VDC, and 56VDC. These full brick size modules feature a 90VAC to 264VAC universal input range, efficiency up to 91.5%, baseplate cooling, and safety approval Class I IEC/EN/UL 62368-1. Standard control functions include remote on/off and adjustable output voltage of +5%, -5% (PDF700S560: +1.8%, -5%). Cincon PDF700S 700W AC-DC Power Supplies are fully protected against input undervoltage lockout (UVLO), output overcurrent, output overvoltage and overtemperature, and continuous short-circuit conditions. The series offers a case operating temperature range of -40°C to +100°C. An optional heat sink is available to extend the full power range of the units.

AC-DC Brick Power Supplies

Cincon AC-DC Brick Power Supplies are suitable for fanless and harsh environments that require the power supplies to be encapsulated to avoid dust. The AC-DC brick power supplies from Cincon include the CBM, PDF, and PFC series. The CBM series is an all-in-one version that covers the EMI solution inside the power supply. PDF series power supplies are the combination of PFC and DC-DC converters without input fust, EMI filter, bulk cap, etc., making them suitable for systems that need flexibility in choosing external components. PFC AC-DC power supplies are power factor correction modules that are suitable to be applied with high input voltage DC-DC converters for distributed power architectures.

PDF700S 700W AC/DC Power Supplies with PFC

Cincon PDF700S 700W AC/DC Power Supplies with PFC feature a series of converters, including PDF700S-CMFC, PDF700S-CMFD, and PDF700S-CMFD-P. The power switching supplies provide a 700W output power, a 91.5% high efficiency, and a 12V to 56V output voltage range. The PDF700S series offers a remote on/off function and an adjustable output voltage. The PDF700S-CMFD-P power supply is specifically designed for parallel operation, which uses a voltage droop method and no share bus. The Cincon PDF700S 700W AC/DC Power Supplies with PFC are fully protected against input under-voltage lock-out (UVLO), over-current, over-voltage, over-temperature, and continuous short-circuit conditions.

IRM-90 90W交流-直流绿色电源模块

Mean Well IRM-90 90W交流-直流绿色电源模块适用于物联网(IoT)、手持式仪器、通信设备和家用电器。该系列设计用于满足市场对更大功率的需求。有两种类型可供选择:IRM-90可直接安装和焊接到PCB上,或者IRM-90-xST螺钉端子类型可提供其他安装和接线选项。这些紧凑型器件符合EN55032 B类标准,无外部EMI滤波器,输入电压范围为80VAC 至305VAC(适用于北美277VAC),空载功耗低至0.21W。

库存量: 2

库存:
2 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,197.4319 ¥2,197.43
¥2,192.0531 ¥21,920.53
¥2,028.5308 ¥50,713.27
¥1,932.9893 ¥96,649.47
100 报价