CS2500-CZ

Cirrus Logic
777-CS2500-CZ
CS2500-CZ

制造商:

说明:
时钟合成器/抖动清除器 Clock Synthesizer and Multiplier

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Cirrus Logic
产品种类: 时钟合成器/抖动清除器
RoHS:  
Clock
Clock
TSSOP-10L
75 MHz
1.71 V
3.5 V
- 40 C
+ 85 C
CS2500
SMD/SMT
Tube
商标: Cirrus Logic
湿度敏感性: Yes
工作电源电流: 4 mA
产品: Clock Synthesizer and Multipliers
产品类型: Clock Synthesizers / Jitter Cleaners
工厂包装数量: 50
子类别: Clock & Timer ICs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CS250x & CS2600 Timing Devices

Cirrus Logic CS250x and CS2600 Timing Devices were developed to supply superior audio experiences in automotive and professional audio applications. These devices allow users to transition smoothly from previous high-performance timing devices, improving functionality and elevating the overall user experience. The CS250x and CS2600 timing devices offer a seamless upgrade path for all existing timing consumers. These devices generate stable, low-jitter clocks, and deliver an ideal clocking solution for the most prevalent audio networks. The CS250x and CS2600 timing devices enable downstream audio-data converters and digital audio systems to maximize performance while keeping the systems completely synchronized. Typical applications include automotive audio systems, digital audio systems, network and USB audio interfaces, and embedded systems.

库存量: 184

库存:
184 可立即发货
生产周期:
11 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥70.3877 ¥70.39
¥54.5112 ¥545.11
¥48.3866 ¥2,419.33
¥46.1605 ¥4,616.05
¥44.0926 ¥11,023.15
¥44.0022 ¥22,001.10
¥41.5275 ¥41,527.50
2,500 报价