FCBN510QE2C03

508-FCBN510QE2C03
FCBN510QE2C03

制造商:

说明:
光纤线缆组件 4x10.3 Gb/s,3m QuadW QSFP AOC Fan Out

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Coherent
产品种类: 光纤线缆组件
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
REACH - SVHC:
Multimode
Duplex
Plenum
QSFP
SFP
Parallel
3 m
Orange
商标: Coherent
描述/功能: Parallel breakout active optical cable
特点: 10.3125 Gb/s per channel
产品类型: Fiber Optic Cable Assemblies
工厂包装数量: 2
子类别: Fiber Optic
商标名: Finisar
单位重量: 580.830 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8544700000
CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
TARIC:
8544700000
MXHTS:
8544700100
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

6000 Duplex LC Fiber Optic Buccaneer Connectors

Bulgin 6000 Duplex LC Fiber Optic Buccaneer Connectors provide two-way signal transmission with a Duplex LC-Type interface in Flex, Flex In-Line, and Rear Panel mounting styles. A secure, 30° twist, tamperproof lock prevents accidental un-mating. When mated, the connectors provide IP66, IP68, and IP69K ratings. Constructed of an all-plastic self-extinguishing material body, the fiber optic data connectors are UL 94V-0 rated, UV stable, halogen free, and lightweight. Bulgin 6000 Duplex LC Fiber Optic Buccaneer connectors are suitable for long-term outdoor use.

FCBN510QE2C03 40Gb/s Active Optical Cable

Coherent FCBN510QE2C03 Quadwire 40Gb/s Active Optical Cable is a four-channel full-duplex active optical cable with breakout from QSFP+ to four SFP+. The cable features 10.3125Gb/s per channel and complies with QSFP+ and SFP+ MSA form factors. Coherent FCBN510QE2C03 is a round, plenum-rated cable offering reliable VCSEL array technology using multimode fiber.

供货情况

库存: