FTLC1154RDPL2

Coherent
508-FTLC1154RDPL2
FTLC1154RDPL2

制造商:

说明:
光纤收发器 XCVR,QSFP28, 10km,100GBASE-LR4,4x 13XXnm LAN-WDM DFB,SMF,pull tab,LC,ROHS compliant, 3.3V, 3.5W, 15/60 C operation, Gen2

寿命周期:
NRND:
不建议用于新设计。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Coherent
产品种类: 光纤收发器
RoHS:  
100 Gb/s
QSFP
1310 nm
LC
Singlemode
+ 15 C
+ 60 C
Transceivers
12 ps
3.3 V
Ethernet
商标: Coherent
下降时间: 12 ps
外观尺寸或封装类型: QSFP
安装风格: Pluggable
产品类型: Fiber Optic Transmitters, Receivers, Transceivers
工厂包装数量: 2
子类别: Fiber Optic
商标名: Finisar
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.5.a
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FTLC1154RDPL QSFP28 Transceiver Modules

Coherent FTLC1154RDPL QSFP28 Transceiver Modules are designed for use in 100Gigabit Ethernet links on up to 10km of single-mode fiber (SMF). The modules comply with the QSFP28 MSA, IEEE 802.3ba 100GBASE-LR4, and IEEE 802.3bm CAUI-4. Digital diagnostic functions are available via the I2C interface. This Coherent optical transceiver complies with RoHS 6 Directive 2011/65/EU.

FTL4S1QE1C Optical Transceiver

Coherent FTL4S1QE1C Optical Transceiver is a hot-pluggable transceiver module designed for 40 Gigabit Ethernet links over duplex multi-mode fiber (MMF). The FTL4S1QE1C complies with the SWDM4 Quad Small Form-Factor Pluggable QSFP+ MSA and IEEE 802.3ba XLPPI electrical interface. Coherent FTL4S1QE1C Optical Transceiver features built-in digital diagnostic functions, including Tx/Rx power monitoring, which are available via an I2C interface as specified by the QSFP+ MSA.

供货情况

库存:
无库存
生产周期:
最少: 2   倍数: 2
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥5,806.5841 ¥11,613.17
¥5,550.1645 ¥55,501.65