FTLC1155RGPL

Coherent
508-FTLC1155RGPL
FTLC1155RGPL

制造商:

说明:
光纤收发器 XCVR,QSFP28, 2km,100GE CWDM4,4X 13XXnm CWDM DFB,SMF,pull tab,LC,ROHS compliant, 3.3V, 3.5W, 0/70 C operation, Gen2

寿命周期:
NRND:
不建议用于新设计。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Coherent
产品种类: 光纤收发器
RoHS:  
REACH - SVHC:
103.1 GBd
QSFP
2 km
1310 nm
LC
Singlemode
0 C
+ 70 C
Transceivers
12 ps
3.3 V
Ethernet
商标: Coherent
安装风格: Pluggable
产品类型: Fiber Optic Transmitters, Receivers, Transceivers
工厂包装数量: 2
子类别: Fiber Optic
商标名: Finisar
单位重量: 84.072 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A991.b.5.a
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FTLC1154RDPL QSFP28 Transceiver Modules

Coherent FTLC1154RDPL QSFP28 Transceiver Modules are designed for use in 100Gigabit Ethernet links on up to 10km of single-mode fiber (SMF). The modules comply with the QSFP28 MSA, IEEE 802.3ba 100GBASE-LR4, and IEEE 802.3bm CAUI-4. Digital diagnostic functions are available via the I2C interface. This Coherent optical transceiver complies with RoHS 6 Directive 2011/65/EU.

FTLC1155RGPL QSFP28 Transceiver Modules

Coherent FTLC1155RGPL QSFP28 Transceiver Modules are designed for 100Gigabit Ethernet links on up to 2km of single-mode fiber (SMF). The modules comply with the QSFP28 MSA, CWDM4 MSA, and portions of IEEE P802.3bm. Digital diagnostic functions are available via the I2C interface. This Coherent optical transceiver complies with RoHS 6 Directive 2011/65/EU. 

FTL4S1QE1C Optical Transceiver

Coherent FTL4S1QE1C Optical Transceiver is a hot-pluggable transceiver module designed for 40 Gigabit Ethernet links over duplex multi-mode fiber (MMF). The FTL4S1QE1C complies with the SWDM4 Quad Small Form-Factor Pluggable QSFP+ MSA and IEEE 802.3ba XLPPI electrical interface. Coherent FTL4S1QE1C Optical Transceiver features built-in digital diagnostic functions, including Tx/Rx power monitoring, which are available via an I2C interface as specified by the QSFP+ MSA.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥5,201.5934 ¥5,201.59
¥4,706.1223 ¥47,061.22