FTLC9555SEPM

Coherent
508-FTLC9555SEPM
FTLC9555SEPM

制造商:

说明:
光纤收发器 XCVR,QSFP28,100m,128GFC/OTU4/100GBASE-SR4,4x 850nm VCSEL,MMF,pull tab,MPO,ROHS compliant, 3.3V, 2.5W, 0/70 C operation,Gen2

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Coherent
产品种类: 光纤收发器
RoHS:  
112 GBd
QSFP
100 m
850 nm
MTP (MPO)
Multimode
0 C
+ 70 C
Transceivers
12 ps
VCSEL
3.3 V
Ethernet
商标: Coherent
外观尺寸或封装类型: QSFP
安装风格: Pluggable
产品类型: Fiber Optic Transmitters, Receivers, Transceivers
工厂包装数量: 2
子类别: Fiber Optic
商标名: Finisar
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8517795000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FTLC1154RDPL QSFP28 Transceiver Modules

Coherent FTLC1154RDPL QSFP28 Transceiver Modules are designed for use in 100Gigabit Ethernet links on up to 10km of single-mode fiber (SMF). The modules comply with the QSFP28 MSA, IEEE 802.3ba 100GBASE-LR4, and IEEE 802.3bm CAUI-4. Digital diagnostic functions are available via the I2C interface. This Coherent optical transceiver complies with RoHS 6 Directive 2011/65/EU.

FTLC955x 100G QSFP28 Optical Transceivers

CoherentFTLC955x 100G QSFP28 Optical Transceivers are designed for use in 100Gb Ethernet, 128GFC, and 4x28G OTN links over multi-mode fiber (MMF). These modules comply with the QSFP28 MSA, 128GFC, IEEE 802.3bm 100GBASE-SR4, and CAUI-4 for 100-meter links on OM4 fiber. They can also be used with direct-attach breakout cables to adapt a single 100GbE port to four independent 25Gb Ethernet ports. Digital diagnostics functions are available via the I2C interface as specified by the QSFP28+MSA. Coherent FTLC955x 100G QSFP28 Optical Transceivers are compliant and lead-free with RoHS Directive 2011/65/EU.

FTL4S1QE1C Optical Transceiver

Coherent FTL4S1QE1C Optical Transceiver is a hot-pluggable transceiver module designed for 40 Gigabit Ethernet links over duplex multi-mode fiber (MMF). The FTL4S1QE1C complies with the SWDM4 Quad Small Form-Factor Pluggable QSFP+ MSA and IEEE 802.3ba XLPPI electrical interface. Coherent FTL4S1QE1C Optical Transceiver features built-in digital diagnostic functions, including Tx/Rx power monitoring, which are available via an I2C interface as specified by the QSFP+ MSA.

供货情况

库存:
无库存
生产周期:
最少: 2   倍数: 2
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥3,437.7651 ¥6,875.53
¥3,244.5351 ¥32,445.35