FTLF1436W4BTV

508-FTLF1436W4BTV
FTLF1436W4BTV

制造商:

说明:
光纤收发器 1310nm DFB,CPRI/eCPRI (24.33GBps/25.78Gbps and 10.3Gbps) transceiver, Rate Select, RoHS compliant, SMF, pluggable SFP+ footprint, 3.3V, LC connector, bail, digital diagnostics, -40/85 C operation, 10km

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Coherent
产品种类: 光纤收发器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
25.78 Gb/s
1310 nm
LC
Singlemode
- 40 C
+ 85 C
FTLF1436W
Transceivers
3.3 V
Ethernet
SFP+
商标: Coherent
安装风格: Pluggable
产品类型: Fiber Optic Transmitters, Receivers, Transceivers
工厂包装数量: 10
子类别: Fiber Optic
商标名: Finisar
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8517620090
ECCN:
5A991.b.5.a
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FTLC1154RDPL QSFP28 Transceiver Modules

Coherent FTLC1154RDPL QSFP28 Transceiver Modules are designed for use in 100Gigabit Ethernet links on up to 10km of single-mode fiber (SMF). The modules comply with the QSFP28 MSA, IEEE 802.3ba 100GBASE-LR4, and IEEE 802.3bm CAUI-4. Digital diagnostic functions are available via the I2C interface. This Coherent optical transceiver complies with RoHS 6 Directive 2011/65/EU.

FTL4S1QE1C Optical Transceiver

Coherent FTL4S1QE1C Optical Transceiver is a hot-pluggable transceiver module designed for 40 Gigabit Ethernet links over duplex multi-mode fiber (MMF). The FTL4S1QE1C complies with the SWDM4 Quad Small Form-Factor Pluggable QSFP+ MSA and IEEE 802.3ba XLPPI electrical interface. Coherent FTL4S1QE1C Optical Transceiver features built-in digital diagnostic functions, including Tx/Rx power monitoring, which are available via an I2C interface as specified by the QSFP+ MSA.

供货情况

库存:

类似产品

Coherent FTLF1436W5BTV
Coherent
光纤收发器 1310nm DFB, CPRI/eCPRI (24.33Gbps/25.78Gbps) transceiver, RoHS compliant, SMF, pluggable SFP+ footprint, 3.3V, LC connector, bail, digital diagnostics, -40/85 C operation, 10km