LPS5030-682MRC

Coilcraft
994-LPS5030-682MRC
LPS5030-682MRC

制造商:

说明:
功率电感器(SMD型) 6.8uH Shld 20% 1.7A 99mOhms

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Coilcraft
产品种类: 功率电感器(SMD型)
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Power Inductor
4.9 mm x 3 mm x 4.9 mm
Shielded
6.8 uH
20 %
1.55 A
99 mOhms
1.7 A
- 40 C
+ 85 C
56 MHz
Standard
4.9 mm
4.9 mm
3 mm
Ferrite
LPS5030
Reel
Cut Tape
MouseReel
应用: Automotive
商标: Coilcraft
内核类型: Drum
产品类型: Power Inductors - SMD
工厂包装数量: 750
子类别: Inductors, Chokes & Coils
测试频率: 100 kHz
单位重量: 224 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
AS OF 2/21/2014 THE OLD PART NUMBERS BELOW ARE NO LONGER
AVAILABLE FROM MOUSER BEYOND CURRENT INVENTORY IN STOCK. IF THE
CUSTOMER REQUIRES THIS PART, HAVE THEM CONTACT COILCRAFT
DIRECTLY. THIS AFFECTS MOST LPS AND A FEW LPD SERIES OF PARTS.
PLEASE SEE RECOMMENDED ALTERNATE PART AVAILABLE FROM MOUSER WITH
THE UNDERSTANDING THAT IT MAY OR MAY NOT BE AN EXACT MATCH. PER
THE SUPPLIER, MATTE TIN OVER NICKEL OVER SILVER TERMINATIONS ARE
REPLACING EXISTING SILVER-PALLADIUM-PLATINUM PLATING.
IN ADDITION, THE LPS SERIES PARTS ARE BEING ROTATED 90deg
CLOCKWISE IN THE CARRIER TAPE.

NEW PART NUMBERS:
LPSxxxx-xxxMRB or LPSxxxx-xxxMRC
LPDxxxx-xxxMRB or LPDxxxx-xxxMRC/
LPSxxxx-xxxNRB or LPSxxxx-xxxNRC
LPDxxxx-xxxNRB or LPDxxxx-xxxNRC

REASON FOR THE CHANGES:
1) NECESSARY TO INSURE CONTINUED SUPPLY UPON EXPIRATION OF EU
ROHS Directive 2011/65, Section 7 (c)-I LEAD-IN-GLASS EXEMPTION
WHICH IS SET TO EXPIRE IN 2015.
2) IMPROVE SOLDERABILITY
3) REMOVE HALOGENS
4) CONFORM TO EIA PACKAGING STANDARD

OLD PART NUMBERS:
LPSxxxx-xxxMLB or LPSxxxx-xxxMLC
LPDxxxx-xxxMLB or LPDxxxx-xxxMLC/
LPSxxxx-xxxNLB or LPSxxxx-xxxNLC
LPDxxxx-xxxNLB or LPDxxxx-xxxNLC

Please contact a Mouser Technical Sales Representative for
further information.

5-0314-2

此功能要求启用JavaScript。

合规代码
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
原产地分类
原产国:
越南
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

符合AEC-Q200标准的产品

Coilcraft提供大量为耐受极端温度而专门设计的AEC-Q200产品。这些产品符合严格的AEC-Q200质量标准,可应用于恶劣的汽车环境。Coilcraft提供各种现成产品和定制工程解决方案,以满足汽车行业对高可靠性、大容量磁性元件的需求。
了解详情

功率磁性元件

Coilcraft是功率磁性元件的高水平供应商,其中包括为实现最高效率性能而设计的功率电感器、电流传感器和平面变压器。Coilcraft CPS功率磁性元件采用高级材料制造而成并经过严格测试,非常适合用于军事、航空航天和医用电源电路。

Coilcraft AEC-Q200 3级功率电感器

Coilcraft AEC-Q200 Grade 3级功率电感器非常适合用于低至-40°C和高达+85°C的各种汽车应用和温度环境。Coilcraft AEC-Q200 3级功率电感器还具有低DCR、磁屏蔽和出色的电流处理能力。
了解详情

车用磁性产品

Coilcraft提供多种可承受极端温度的产品,其中绝大部分符合严格的AEC-Q200质量标准,可应用于严苛的车用环境。除了现成的耐高温零部件外,Coilcraft亦可定制多种其他产品以适合特定环境需求。

供货情况

库存: