2SA1213Y-HF

Comchip Technology
750-2SA1213Y-HF
2SA1213Y-HF

制造商:

说明:
双极晶体管 - 双极结型晶体管(BJT) TRANS PNP 2A 50V SOT-89-3L

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Comchip Technology
产品种类: 双极晶体管 - 双极结型晶体管(BJT)
RoHS:  
Si
SMD/SMT
SOT-89-3L
PNP
Single
50 V
50 V
5 V
500 mV
500 mW
100 MHz
- 55 C
+ 150 C
2SA
Reel
Cut Tape
商标: Comchip Technology
集电极连续电流: 2 A
直流集电极/Base Gain hfe Min: 120
直流电流增益 hFE 最大值: 240
产品类型: BJTs - Bipolar Transistors
工厂包装数量: 1000
子类别: Transistors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8541210075
TARIC:
8541210000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

2SA1213-HF General-Purpose PNP Transistors

Comchip Technology 2SA1213-HF General Purpose PNP Transistors are housed in a compact SOT-89-3L package and offer a versatile solution for various electronic applications. Encased in a molded plastic shell, this transistor is designed for efficiency and durability. A low saturation voltage ensures minimal power loss during operation, enhancing performance and energy savings. Additionally, the transistor boasts high-speed switching capabilities, making it ideal for fast-switching circuits. With an operating junction temperature range extending from -55°C to +150°C, the Comchip Technology 2SA1213-HF components are well-suited for extreme environmental conditions, ensuring reliable operation. This combination of features makes the transistor a robust choice for power amplifiers and switching applications.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
998
生产周期:
16
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥7.8535 ¥7.85
¥5.4127 ¥54.13
¥3.4352 ¥343.52
¥2.1244 ¥1,062.20
整卷卷轴(请按1000的倍数订购)
¥1.2317 ¥1,231.70
¥1.0509 ¥2,101.80
¥0.93451 ¥4,672.55
¥0.90965 ¥9,096.50
¥0.86897 ¥21,724.25