8.0SMDJ18A-HF

Comchip Technology
750-8.0SMDJ18A-HF
8.0SMDJ18A-HF

制造商:

说明:
ESD保护二极管/TVS二极管 DIODE TVS 18VWM 8000W DO-214AB SMC

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Comchip Technology
产品种类: ESD保护二极管/TVS二极管
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Unidirectional
1 Channel
18 V
SMD/SMT
29.2 V
20 V
SMC (DO-214AB)
274 A
8 kW
30 kV
30 kV
- 55 C
+ 150 C
ESD Suppressors
8.0SMDJ
Reel
商标: Comchip Technology
Pd-功率耗散: 6.5 W
工厂包装数量: 3000
子类别: ESD Protection Diodes / TVS Diodes
Vf - 正向电压: 5 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

8.0SMDJ SMD Transient Voltage Suppressors

Comchip Technology 8.0SMDJ SMD Transient Voltage Suppressors offer a 12V to 36V working peak reverse voltage and 8000W peak pulse power capability in a halogen-free module. These unidirectional and bidirectional suppressors feature a glass-passivated chip, low inductance, low leakage, excellent clamping capability, and fast response time. The construction entails a JEDEC SMC/DO-214AB molded plastic case over a glass-passivated junction, built-in strain relief, and UL 94V-0-rated flame-retardant epoxy. The series covers 8.0SMDJ12(C)A-HF through 8.0SMDJ36(C)A-HF devices that can be mounted in any position. Comchip Technology 8.0SMDJ SMD Transient Voltage Suppressors have a -55°C to +150°C operating junction and storage temperature range.

供货情况

库存: