CA162803S04084

Conxall / Switchcraft
502-CA16280C3S04084
CA162803S04084

制造商:

说明:
专用线 3P Straight FML to Strip and Tin 1 Mtr

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Switchcraft
产品种类: 专用线
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Micro-Con-X
商标: Conxall / Switchcraft
产品类型: Specialized Cables
工厂包装数量: 100
子类别: Cable Assemblies
商标名: Micro-Con-X
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Harsh Environment Connectors

CONXALL Harsh Environment Connectors utilize a separate o-ring and meet NEMA 6P when mated. CONXALL Harsh Environment Connectors are available in a wide variety of styles, ratings, and pin configurations. CONXALL Harsh Environment Connectors include Micro-Con-X® Insta-Click™, Mini-Con-X Insta-Click, Micro-Con-X, Mini-Con-X, and Multi-Con-X varieties.

Micro-Con-X® Harsh Environment Connectors

CONXALL Micro-Con-X® Harsh Environment Connectors feature a separate O-ring and 24AWG to 20AWG conductor sizes. They meet NEMA 6P requirements when mated. These connectors are offered in panel-mount, cable-to-cable, and cable pin/socket versions. CONXALL Micro-Con-X Connectors have an operating temperature range of 40°C to +115°C.

供货情况

库存: