DCC-HD19T-310

Conxall / Switchcraft
502-DCC-HD19T-310
DCC-HD19T-310

制造商:

说明:
HDMI, Displayport和DVI连接器 HDMI FLD INST.CABLE,THREADED

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Switchcraft
产品种类: HDMI, Displayport和DVI连接器
RoHS:  
Data-Con-X
商标: Conxall / Switchcraft
产品类型: HDMI, Displayport & DVI Connectors
工厂包装数量: 25
子类别: Audio & Video Connectors
商标名: Data-Con-X
零件号别名: DCC-HDMIT-310
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Data-Con-X HDMI Weathertight Connectors

CONXALL Data-Con-X HDMI Weathertight Connectors are sealed to IP67 and IP68 NEMA 250 (6P) when the panel connector is rear-mounted and mated to the cable. Feed-thru termination on the panel allows for easy field installation, and the connectors are available in a quick-connect bayonet or threaded-style interface. CONXALL Data-Con-X HDMI Weathertight Connectors are rated at Mil-Std 202G method 106G for moisture resistance, Mil-Std 202G Method 302 for insulation resistance, Mil-Std 202G Method 107G for thermal shock, and Mil-Std 202G Method 201A for vibration. These RoHS-compliant connectors are ideal for sealed data transmission, military, GPS, and medical applications.

Data-Con-X Sealed Connectors

CONXALL Data-Con-X™ Sealed Connectors features a portfolio of sealed data connectors designed to withstand harsh environments. Data-Con-X data connectors are rated up to IP67, IP68, and IP68 NEMA 250 (6P). The connectors are available with a quick-connect bayonet style or threaded-style interface with feed-thru, PC tail, or solder terminals for easy field installation. CONXALL Data-Con-X Sealed Connectors are ideal for sealed data transmission applications in military, industrial, GPS location devices, instrumentation, medical data carts, and data acquisition units.

供货情况

库存:
无库存
生产周期:
26 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 25   倍数: 25
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥268.4541 ¥6,711.35