SF7282-8PG-3ES

Conxall / Switchcraft
502-SF7282-8PG-3ES
SF7282-8PG-3ES

制造商:

说明:
标准环形连接器 Panel Mt. 8#20 Pin Mini-Shield Solder

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Switchcraft
产品种类: 标准环形连接器
RoHS:  
REACH - SVHC:
Connectors
8 Position
Pin (Male)
Panel
Solder Cup
Gold
Metal
IP66, IP68
4.8 A
Mini-Con-X
商标: Conxall / Switchcraft
产品类型: Standard Circular Connector
外壳类型: Receptacle
工厂包装数量: 25
子类别: Circular Connectors
商标名: Mini-Con-X
电压额定值: 600 V
单位重量: 18.490 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Harsh Environment Connectors

CONXALL Harsh Environment Connectors utilize a separate o-ring and meet NEMA 6P when mated. CONXALL Harsh Environment Connectors are available in a wide variety of styles, ratings, and pin configurations. CONXALL Harsh Environment Connectors include Micro-Con-X® Insta-Click™, Mini-Con-X Insta-Click, Micro-Con-X, Mini-Con-X, and Multi-Con-X varieties.

Mini-Con-X® Harsh Environment Connectors

CONXALL Mini-Con-X® Harsh Environment Connectors provide a watertight construction with a NEMA 6P rating. These connectors are available in panel-mount, cable-to-cable, and cable pin/socket versions. Other features include a 4.8A to 13A current range, 600V voltage, 24AWG to 16AWG conductor sizes, and more than 300 mating/unmating cycles without mechanical or electrical failure. The CONXALL Mini-Con-X Connectors offer an operating temperature range of -40°C to +115°C.

库存量: 47

库存:
47 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥455.0058 ¥455.01
¥400.3025 ¥4,003.03
¥385.2848 ¥9,632.12
¥367.9958 ¥18,399.79
¥350.4469 ¥35,044.69
¥328.4684 ¥82,117.10
1,000 报价