AEA1000F-48-R3

Cosel
436-AEA1000F-48-R3
AEA1000F-48-R3

制造商:

说明:
电源 - 机箱安装 1008W 48V 21A

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Cosel
产品种类: 电源 - 机箱安装
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
1.008 kW
85 VAC to 264 VAC
1 Output
48 VDC
15 A
Open Frame
4 kVAC
95 %
Industrial
228.6 mm
50 mm
127 mm
AEA
商标: Cosel
合规: CSA/EN/UL 62368-1; CSA/IEC/EN/ES 60601-1; EN 62477-1
尺寸: 228.6 mm x 50 mm x 127 mm
输入频率: 45 Hz to 66 Hz
负载调节: Yes, Regulated
最大工作温度: + 70 C
最小工作温度: - 20 C
安装风格: Chassis Mount
开放式框架/封闭式: Open Frame
产品: AC-DC Power Supplies
产品类型: Switching Power Supplies
工厂包装数量: 1
子类别: Power Supplies
单位重量: 1.5 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HDP65和MDP65 65W AC-DC电源

Bel Power Solutions HDP65和MDP65 65W AC-DC电源采用开放式框架结构,通用输入电压范围为90VAC至264VAC,工作温度范围宽至-20°C至+70°C。该系列对流冷却电源采用GaN功率技术设计,可提供高达17.20W/in3的功率密度和高达92%的效率。Bel Power Solutions HDP65和MDP65 AC-DC电源提供高达 65W输出功率,符合RoHS标准,并获得Nemko和UL安全批准。HDP65系列符合IEC62368 62368标准,是工业应用的理想选择。MDP65系列符合IEC 60601安全标准和2 x MOPP标准,使其成为医疗应用的理想选择,包括BF型应用。

AEA1000 Open Medical & Industrial Power Supplies

Cosel AEA1000 Open-Frame Free-Air Convection Cooling Power Supplies feature a 1000W power rating, 24V to 48V output voltage range, and 50Hz/60Hz frequency. The AEA1000 series features a low profile of 50mm, up to 95% typical efficiency, and is able to deliver 330% peak power for a period of up to 3000ms. These power supplies offer an optimized layout for free-air convection, making them ideal for use in low-noise environments. Designed for applications requiring a high level of safety, Cosel AEA1000 Power Supplies are certified according to EN62477-1 standard for industrial applications and are approved in accordance with ANSI/AAMI ES60601-1 and EN60601-1 3r Edition for medical applications.

供货情况

库存: