CHS804805-R

Cosel
436-CHS804805-R
CHS804805-R

制造商:

说明:
DC/DC转换器 - 通孔型 Intermediate bus converter (IBC)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Cosel
产品种类: DC/DC转换器 - 通孔型
RoHS:  
Isolated
1 Output
80 W
5 V
16 A
2.25 kV
33 mm (1.299 in)
22.86 mm (0.9 in)
10.41 mm (0.41 in)
Industrial
+ 85 C
- 40 C
CHS
商标: Cosel
输入电压: 36 V to 76 V
安装风格: Through Hole
封装: Bulk
产品类型: Isolated DC-DC Converters
工厂包装数量: 1
子类别: DC-DC Converters
单位重量: 21 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504319000
CAHTS:
8504409093
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CHS Low-Profile DC-DC Converters

Cosel CHS Low-Profile DC-DC Converters are high-density, high-reliability bus converter-power modules ideally suited for the telecommunication market. These compact converters offer a rated input range from 18V to 76V and a rated output of 60W to 700W. The CHS devices are available in various sizes, including 1/16 brick, 1/4 brick, 1/2 brick, full brick, DIP, DIP-6, and DIP-8. The CHS series features built-in overcurrent, overvoltage, thermal protection circuits, and built-in remote on/off.

CHS300 300W DC-DC Converters

Cosel CHS300 300W DC-DC Converters are single output power modules in a 58.9mm x 23.26mm x 12.7mm 1/4 Brick package. CHS300 DC-DC Converters feature output voltage of 5-15V and input voltage of DC18-36V or DC36-76V. Output current on Cosel CHS300 ranges from 13.5-40A. These Cosel power modules also feature 2.25kV isolation voltage.

供货情况

库存:
无库存
生产周期:
20 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥564.2881 ¥564.29
¥558.8302 ¥2,794.15
¥556.2651 ¥5,562.65
¥553.1237 ¥13,828.09
¥550.9767 ¥27,548.84
¥548.9879 ¥54,898.79
250 报价