LHA15F-24

Cosel
436-LHA15F-24
LHA15F-24

制造商:

说明:
电源 - 机箱安装 AC/DC Power Supply,Open frame 15W, 24V, 0.7A

产品属性 属性值 选择属性
Cosel
产品种类: 电源 - 机箱安装
RoHS:  
16.8 W
85 VAC to 264 VAC
1 Output
24 VDC
700 mA
Open Frame
3 kVAC
84.5 %
Industrial
73.5 mm
50 mm
21.5 mm
LHA
商标: Cosel
合规: CSA/EN/UL 62368-1
尺寸: 73.5 mm x 50 mm x 21.5 mm
输入频率: 45 Hz to 440 Hz
负载调节: Yes, Regulated
最大工作温度: + 70 C
最小工作温度: - 10 C
安装风格: Chassis Mount
开放式框架/封闭式: Open Frame
封装: Bulk
产品: AC-DC Power Supplies
产品类型: Switching Power Supplies
工厂包装数量: 1
子类别: Power Supplies
类型: AC to DC Power Supply
单位重量: 60 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HDP65和MDP65 65W AC-DC电源

Bel Power Solutions HDP65和MDP65 65W AC-DC电源采用开放式框架结构,通用输入电压范围为90VAC至264VAC,工作温度范围宽至-20°C至+70°C。该系列对流冷却电源采用GaN功率技术设计,可提供高达17.20W/in3的功率密度和高达92%的效率。Bel Power Solutions HDP65和MDP65 AC-DC电源提供高达 65W输出功率,符合RoHS标准,并获得Nemko和UL安全批准。HDP65系列符合IEC62368 62368标准,是工业应用的理想选择。MDP65系列符合IEC 60601安全标准和2 x MOPP标准,使其成为医疗应用的理想选择,包括BF型应用。

LHA150F / LHA300F Open-Frame AC/DC Power Supplies

Cosel LHA150F and LHA300F Open-Frame Power Supplies are low-profile 150W and 300W isolated AC/DC modules with OC III safety certification. These power supplies feature 12V to 48V DC output and reduced noise through a resonant circuit. The units operate over a -10°C to +70°C temperature range. Cosel LHA150F and LHA300F Open-Frame Power Supplies offer high reliability and have a five-year warranty.

LHA10F & LHA15F Open-Frame AC/DC Power Supplies

Cosel LHA10F and LHA15F Open-Frame AC/DC Power Supplies feature high isolation voltage and low leakage current, making them an ideal solution for industrial applications. These 10W and 15W units offer a 15% smaller size and a lower leakage current than conventional products on the market. Both series are engineered for use in demanding applications where space is often limited. The LHA10F units measure 50mm x 21.5mm x 62.5mm (1.97" x 0.85" x 2.46"), while the LHA15F models measure 50mm x 21.5mm x 73.5mm (1.97" x 0.85" x 2.89"). Cosel LHA10F and LHA15F Open-Frame AC/DC Power Supplies are offered in a range of output voltages and include built-in inrush current, overcurrent, and overvoltage protection circuits.

供货情况

库存:
无库存
生产周期:
20 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥165.8501 ¥165.85
¥159.1492 ¥795.75
¥154.6744 ¥1,546.74
¥150.4595 ¥3,761.49
¥147.3181 ¥7,365.91
¥145.4988 ¥14,549.88
¥143.3518 ¥35,837.95
¥141.7698 ¥70,884.90
1,000 报价