PCA1500F-5

Cosel
436-PCA1500F-5
PCA1500F-5

制造商:

说明:
电源 - 机箱安装 AC/DC PS (Enclosed Type) 1500W, 5V, 300A

产品属性 属性值 选择属性
Cosel
产品种类: 电源 - 机箱安装
RoHS:  
1.5 kW
85 VAC to 264 VAC
1 Output
5 VDC
300 A
Enclosed
4 kVAC
91 %
203 mm
140 mm
41 mm
PCA
商标: Cosel
合规: ANSI/AAMI IEC/EN/ES 60601-1; CAN/CSA C22.2 60601-1; CAN/CSA/EN 62368-1
尺寸: 203 mm x 140 mm x 41 mm
输入频率: 45 Hz to 66 Hz
负载调节: Yes, Regulated
最大工作温度: + 70 C
最小工作温度: - 20 C
安装风格: Chassis Mount
开放式框架/封闭式: Enclosed
封装: Bulk
产品: AC-DC Power Supplies
产品类型: Switching Power Supplies
工厂包装数量: 1
子类别: Power Supplies
类型: AC-DC Power Supplies Enclosed Type
单位重量: 2 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HDP65和MDP65 65W AC-DC电源

Bel Power Solutions HDP65和MDP65 65W AC-DC电源采用开放式框架结构,通用输入电压范围为90VAC至264VAC,工作温度范围宽至-20°C至+70°C。该系列对流冷却电源采用GaN功率技术设计,可提供高达17.20W/in3的功率密度和高达92%的效率。Bel Power Solutions HDP65和MDP65 AC-DC电源提供高达 65W输出功率,符合RoHS标准,并获得Nemko和UL安全批准。HDP65系列符合IEC62368 62368标准,是工业应用的理想选择。MDP65系列符合IEC 60601安全标准和2 x MOPP标准,使其成为医疗应用的理想选择,包括BF型应用。

PCA1500F Enclosed Type AC-DC Power Supplies

Cosel PCA1500F Enclosed Type AC-DC Power Supplies are compact, digitally controlled units ideal for medical, commercial, and industrial applications. These power supplies feature remote on/off, universal 85VAC to 264VAC input range, and 2MOPP medical isolation grade. They offer a low 41mm profile that meets 1U height requirements. Users can digitally monitor or control up to 83 different functions of the PCA unit via Extended UART (RS232) or PMBus communications. Cosel PCA1500F Enclosed Type AC-DC Power Supplies provide a constant current mode for battery charging or other constant current applications with no additional external circuitry required. These devices are covered by a five-year warranty.

库存量: 5

库存:
5 可立即发货
生产周期:
20 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥8,704.0397 ¥8,704.04
¥8,256.0512 ¥41,280.26