TUNS1200F12

Cosel
436-TUNS1200F12
TUNS1200F12

制造商:

说明:
电源 - 板装 AC/DC Power Modules 1200W 12V 84A Power Module

产品属性 属性值 选择属性
Cosel
产品种类: 电源 - 板装
RoHS:  
1.008 kW
85 VAC to 305 VAC
1 Output
12 V
84 A
Through Hole
Encapsulated
3 kVAC, 500 VDC
117.3 mm
86.8 mm
12.7 mm
TUNS
商标: Cosel
尺寸: 117.3 mm X 86.8mm X 12.7 mm
工业: Industrial
输入频率: 47 Hz to 63 Hz
负载调节: Regulated
最大工作温度: + 100 C
最小工作温度: - 40 C
开放式框架/封闭式: Enclosed
封装: Bulk
产品类型: AC-DC Power Modules
工厂包装数量: 1
子类别: Power Supplies
单位重量: 280 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TUNS1200 1200W Medical Power Supplies

Cosel TUNS1200 1200W Medical Power Supplies are designed for various applications that require a low profile, medical safety certifications, high- and low-temperature operation, and constant current. These power supplies are available in 12VDC, 28VDC, and 48VDC with a universal input up to 305VAC, covering 277VAC 1P applications, and offer efficiency up 92%. The series features an aluminum base plate for easy conduction cooling and mounting and meets medical safety certification 2xMOOP, EN 60601-1 3rd. Applications for Cosel TUNS1200 1200W Medical Power Supplies include medical, RF, military, LED, signs, kiosks, power over Ethernet (PoE), and anywhere forced air is not available or where a low profile is required.

IRM-90 90W交流-直流绿色电源模块

Mean Well IRM-90 90W交流-直流绿色电源模块适用于物联网(IoT)、手持式仪器、通信设备和家用电器。该系列设计用于满足市场对更大功率的需求。有两种类型可供选择:IRM-90可直接安装和焊接到PCB上,或者IRM-90-xST螺钉端子类型可提供其他安装和接线选项。这些紧凑型器件符合EN55032 B类标准,无外部EMI滤波器,输入电压范围为80VAC 至305VAC(适用于北美277VAC),空载功耗低至0.21W。

供货情况

库存:
无库存
生产周期:
20 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥3,476.7162 ¥3,476.72
¥3,337.7601 ¥16,688.80