UMA30F-5

Cosel
436-UMA30F-5
UMA30F-5

制造商:

说明:
电源 - 机箱安装 15W 5V 3A Medical 2x3 Suitable for BF application

产品属性 属性值 选择属性
Cosel
产品种类: 电源 - 机箱安装
RoHS:  
15 W
85 VAC to 264 VAC
1 Output
5 VDC
3 A
Open Frame
4 kVAC
80 %
Industrial
76.2 mm
50.8 mm
21.7 mm
UMA
商标: Cosel
合规: ANSI/AAMI EN/ES 60601-1; CAN/CSA-C22.2 60601-1; EN/UL 62368-1; IEC 60335-1
尺寸: 76.2 mm x 50.8 mm x 21.7 mm
输入频率: 47 Hz to 63 Hz
负载调节: Yes, Regulated
最大工作温度: + 70 C
最小工作温度: - 20 C
安装风格: Chassis Mount
开放式框架/封闭式: Open Frame
封装: Bulk
产品: AC-DC Power Supplies
产品类型: Switching Power Supplies
工厂包装数量: 1
子类别: Power Supplies
类型: AC-DC Power Supplies Medical Type
单位重量: 80 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HDP65和MDP65 65W AC-DC电源

Bel Power Solutions HDP65和MDP65 65W AC-DC电源采用开放式框架结构,通用输入电压范围为90VAC至264VAC,工作温度范围宽至-20°C至+70°C。该系列对流冷却电源采用GaN功率技术设计,可提供高达17.20W/in3的功率密度和高达92%的效率。Bel Power Solutions HDP65和MDP65 AC-DC电源提供高达 65W输出功率,符合RoHS标准,并获得Nemko和UL安全批准。HDP65系列符合IEC62368 62368标准,是工业应用的理想选择。MDP65系列符合IEC 60601安全标准和2 x MOPP标准,使其成为医疗应用的理想选择,包括BF型应用。

UMA Medical Power Supplies

Cosel UMA Medical Power Supplies are designed for medical electric equipment and feature a universal input range of 85VAC to 264VAC. These medical power supplies are suitable for body floating (BF) applications and comply with 2MOPP (IN/OUT) and 1MOPP (OUT/FG) safety requirements. The UMA medical power supplies feature 4kV isolation, low leakage current, and an economical design. These Cosel power supplies comply with CISPR11 class B, CISPR32 class B, EN55011-B, EN55032-B, FCC Part15 class B, and FCC Part18 class B. The UMA medical power supplies are available in five output voltages of 5VDC, 12VDC, 15VDC, 24VDC, and 48VDC.

库存量: 35

库存:
35 可立即发货
生产周期:
20 周 大于所示数量的预计工厂生产时间。
数量大于35的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥255.5043 ¥255.50
¥248.0689 ¥1,240.34
¥240.5431 ¥2,405.43
¥233.006 ¥5,825.15
¥226.6441 ¥11,332.21
¥221.932 ¥22,193.20
¥215.8865 ¥53,971.63