WMA350H-24-C

Cosel
436-WMA350H-24-C
WMA350H-24-C

制造商:

说明:
电源 - 机箱安装 350W, 24V, 14.6A with conformal coating Medical

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Cosel
产品种类: 电源 - 机箱安装
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
350.4 W
85 VAC to 132 VAC, 170 VAC to 264 VAC
1 Output
24 VDC
14.6 A
Enclosed
4 kVAC
88 %
Industrial
215 mm
115 mm
30 mm
WMA
商标: Cosel
合规: ANSI/AAMI; CAN/CSA/IEC/EN/ES 60601-1; CAN/CSA/UL 62368-1
尺寸: 215 mm x 115 mm x 30 mm
输入频率: 47 Hz to 63 Hz
负载调节: Yes, Regulated
最大工作温度: + 70 C
最小工作温度: - 20 C
安装风格: Chassis Mount
开放式框架/封闭式: Enclosed
封装: Bulk
产品: AC-DC Power Supplies
产品类型: Switching Power Supplies
工厂包装数量: 1
子类别: Power Supplies
类型: AC to DC Power Supply
单位重量: 800 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HDP65和MDP65 65W AC-DC电源

Bel Power Solutions HDP65和MDP65 65W AC-DC电源采用开放式框架结构,通用输入电压范围为90VAC至264VAC,工作温度范围宽至-20°C至+70°C。该系列对流冷却电源采用GaN功率技术设计,可提供高达17.20W/in3的功率密度和高达92%的效率。Bel Power Solutions HDP65和MDP65 AC-DC电源提供高达 65W输出功率,符合RoHS标准,并获得Nemko和UL安全批准。HDP65系列符合IEC62368 62368标准,是工业应用的理想选择。MDP65系列符合IEC 60601安全标准和2 x MOPP标准,使其成为医疗应用的理想选择,包括BF型应用。

WMA 35W to 350W Medical Power Supplies

Cosel WMA 35W to 350W Medical Power Supplies comply with international safety standards for demanding medical applications and feature 2MOPP and 1MOPP isolation grades. The WMA-F power supplies include three power levels, 35W, 75W, and 100W, while the WMA-H power supplies offer two power levels, 150W and 300W. These power supplies are based on a robust platform and utilize efficient power-switching technologies. Cosel WMA-35-75-100F and WMA-150H power supplies are designed for convection cooling, while the WMA-350H includes a fan for additional cooling and performance in demanding applications.

供货情况

库存: