CS128

Coto Technology
816-CS128
CS128

制造商:

说明:
固态继电器-PCB安装 PCB Mount 500mW 40v 4.5A 1FRM A SMD 6Pin

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Coto Technology
产品种类: 固态继电器-PCB安装
RoHS:  
Tube
PCB Mount
4.5 A
40 VAC, 40 VDC
1 Form A (SPST-NO)
1 VDC to 1.5 VDC
SMD DIP-6
MOSFET
50 mA
- 40 C
+ 85 C
9.1 mm (0.358 in)
6.4 mm (0.252 in)
3.4 mm (0.134 in)
CT128/CS128
商标: Coto Technology
湿度敏感性: Yes
产品: Solid State Relays
产品类型: SSR - Solid State Relays
工厂包装数量: 50
子类别: Relays
端接类型: SMD/SMT
商标名: CotoMos
单位重量: 467.700 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CotoMOS® CT128/CS128 High-Current MOSFET Relays

Coto Technology CotoMOS® CT128/CS128 High-Current MOSFET Relays feature a 4.5A switching capability (IL) and a low on-resistance (Ron) of 0.03Ω maximum. These SMD optically isolated solid-state relays (OISSR) are capable of switching the 4.5A IL due in part to the extremely low Ron. Because the power dissipated in its junctions is equal to IL2 x Ron, the relays can switch a noticeable amount of electrical power in a small package, even without heat-sinking. Coto Technology CotoMOS CT128/CS128 High-Current MOSFET Relays handle 40V AC and DC load conditions. The series is designed for battery management systems, electric vehicles, solar arrays, industrial automation, instrumentation controls, and data acquisition.

库存量: 1,175

库存:
1,175 可立即发货
生产周期:
18 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥54.8389 ¥54.84
¥48.8838 ¥488.84
¥46.6464 ¥1,166.16
¥44.9966 ¥2,249.83
¥43.4259 ¥4,342.59
¥43.0982 ¥43,098.20
2,500 报价