CS128TR

Coto Technology
816-CS128TR
CS128TR

制造商:

说明:
固态继电器-PCB安装 PCB Mount 500mW 40v 4.5A 1FRM A SMD 6Pin

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Coto Technology
产品种类: 固态继电器-PCB安装
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Reel
Cut Tape
PCB Mount
4.5 A
40 VAC, 40 VDC
1 Form A (SPST-NO)
1 VDC to 1.5 VDC
SMD DIP-6
MOSFET
50 mA
- 40 C
+ 85 C
9.1 mm (0.358 in)
6.4 mm (0.252 in)
3.4 mm (0.134 in)
CS128TR
商标: Coto Technology
湿度敏感性: Yes
Pd-功率耗散: 500 mW
产品: Solid State Relays
产品类型: SSR - Solid State Relays
工厂包装数量: 1000
子类别: Relays
端接类型: SMD/SMT
商标名: CotoMos
单位重量: 467.700 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541490000
CAHTS:
8536490030
USHTS:
8536410030
JPHTS:
8536490001
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CotoMOS® CT128/CS128 High-Current MOSFET Relays

Coto Technology CotoMOS® CT128/CS128 High-Current MOSFET Relays feature a 4.5A switching capability (IL) and a low on-resistance (Ron) of 0.03Ω maximum. These SMD optically isolated solid-state relays (OISSR) are capable of switching the 4.5A IL due in part to the extremely low Ron. Because the power dissipated in its junctions is equal to IL2 x Ron, the relays can switch a noticeable amount of electrical power in a small package, even without heat-sinking. Coto Technology CotoMOS CT128/CS128 High-Current MOSFET Relays handle 40V AC and DC load conditions. The series is designed for battery management systems, electric vehicles, solar arrays, industrial automation, instrumentation controls, and data acquisition.

供货情况

库存:

备用包装

制造商零件编号:
包装:
Tube
供货情况:
库存量
单价:
¥54.8389
最小:
1

类似产品

Coto Technology CS128
Coto Technology
固态继电器-PCB安装 PCB Mount 500mW 40v 4.5A 1FRM A SMD 6Pin