CT10-1020-G1

Coto Technology
816-CT101020G1
CT10-1020-G1

制造商:

说明:
磁性/簧片开关 SWITCH REED SPST 10-20AT 500MA 140V GULL WING PKG.

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Coto Technology
产品种类: 磁性/簧片开关
RoHS:  
Reel
Cut Tape
商标: Coto Technology
照明: Non-Illuminated
产品类型: Reed Switches
系列: CT10
工厂包装数量: 2000
子类别: Switches
单位重量: 120 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CT10 Series Encapsulated Molded Dry Reed Switches

Coto Technology CT10 Series Encapsulated Molded Dry Reed Switches are single-pole, single-throw (SPST) types that have normally open ruthenium contacts. The double-ended sensor can be actuated with an electromagnet, a permanent magnet, or a combination of both. The CT10 (10mm / 10W) series is designed for SMD mounting and is available in multiple gullwing and axial configurations. Coto Technology CT10 Series Encapsulated Molded Dry Reed Switches are tested for operation and release sensitivity after lead cropping and encapsulation to ensure superior reliability in the field. Common applications include proximity sensing, medical devices, and more.

库存量: 266

库存:
266
可立即发货
在途量:
2,000
预期 2026/10/21
生产周期:
18
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥10.17 ¥10.17
¥8.6897 ¥86.90
¥8.0569 ¥201.42
¥7.1755 ¥717.55
¥6.6557 ¥1,663.93
¥6.2941 ¥3,147.05
¥6.0003 ¥6,000.30
整卷卷轴(请按2000的倍数订购)
¥5.9551 ¥11,910.20
¥5.7065 ¥22,826.00