CLM2D-BCC-CXaZ0453

Cree LED
941-CLM2DBCCCXAZ0453
CLM2D-BCC-CXaZ0453

制造商:

说明:
单色LED BLUE EMITTING LED

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Cree LED
产品种类: 单色LED
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
SMD/SMT
1800 mcd
Reel
Cut Tape
商标: Cree LED
湿度敏感性: Yes
产品类型: Single Color LEDs
工厂包装数量: 2300
子类别: LEDs
类型: Single Color LEDs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

XLamp® CXA LED 阵列系列

Cree XLamp® CXA LED 阵列 在单一、使用简便的元件内集成了高流明输出和高效率等特性。Cree CXA LED 阵列针对简化设计和降低系统成本进行了优化,可实现550至5000以上流明的系统级性能,适用于从GU10到商用筒灯的各种应用领域。借助 Cree CXA LED 阵列,照明设备制造商可在单个LED内同时集成高性能和使用简便等特性。
了解更多

XLamp® Pro9™大功率LED

Cree LED XLamp® Pro9™大功率LED在90/95显色指数 (CRI) 下的效率比标准版本LED高15%,而且不影响显色质量。Pro9 LED的工作温度可达+105°C,可靠性高,具有与标准型号相同的最大电流和机械/电气特性。XLamp® Pro9™大功率LED设计用于一般室内外商业照明应用。 

CLM2D Standard Color SMD LEDs

Cree LED CLM2D Standard Color STD LEDs are designed for high-reliability performance and to work under various environmental conditions. The CLM2D LEDs are available in different types ACC, BCC, BPC, CCC, GCC, and GPC, in different colors. These SMD color LEDs feature 5V reverse voltage, 5A moisture sensitivity level, 35mA to 70mA forward current, and 100mA to 200mA peak forward current. The CLM2D LEDs operate at a temperature range of -40ºC to 100ºC and storage temperature at -40°C to +100°C. These standard LEDs come in 3.2mm x 2.8mm dimensions in an industry-standard package. The CLM2D standard LEDs are ideal for channel letter and architectural lighting application conditions. These LEDs are certified in accordance with ISO or TS16949.

供货情况

库存: