XBDRDO-00-0000-000000901

Cree LED
941-XBDRDO0901
XBDRDO-00-0000-000000901

制造商:

说明:
单色LED Red Orange 610-620nm XLamp XB-D Series

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Cree LED
产品种类: 单色LED
RoHS:  
Red LEDs
SMD/SMT
SMD-2
620 nm
80.6 lm
350 mA
2.17 V
3 W
Tinted
2.18 mm
Dome
Clear
Reel
Cut Tape
MouseReel
商标: Cree LED
配置: Single
高度: 1.84 mm
照明颜色: Red-Orange
长度: 2.45 mm
最大工作温度: + 150 C
产品类型: Single Color LEDs
工厂包装数量: 1000
子类别: LEDs
商标名: XLamp
类型: Single Color LEDs
显示角: 140 deg
宽度: 2.45 mm
单位重量: 2.338 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

XLamp® XB-D Color LEDs

Cree LED XLamp® XB-D Color LEDs are the next generation of performance and size for architectural, vehicle, and color-changing lighting applications. Built on Cree's SC³ Technology™ Platform, the XB-D LEDs bundle the same brightness as the XLamp XP-E Color LEDs into the XB package, into a small lighting-class package at 1W in a 2.45 x 2.45mm footprint. The XB-D LED is 48% smaller than the XLamp XP package and ideal for lighting applications where high lumen density and compact light sources are required. This combination of performance and size enables better color mixing and lower system cost. The innovations behind this next generation of lighting-class LEDs can enable significantly lower prices for LED lighting products by using up to three times fewer LEDs, three times fewer optics, and substantially smaller circuit boards than current designs.

XLamp® CXA LED 阵列系列

Cree XLamp® CXA LED 阵列 在单一、使用简便的元件内集成了高流明输出和高效率等特性。Cree CXA LED 阵列针对简化设计和降低系统成本进行了优化,可实现550至5000以上流明的系统级性能,适用于从GU10到商用筒灯的各种应用领域。借助 Cree CXA LED 阵列,照明设备制造商可在单个LED内同时集成高性能和使用简便等特性。
了解更多

XLamp® Pro9™大功率LED

Cree LED XLamp® Pro9™大功率LED在90/95显色指数 (CRI) 下的效率比标准版本LED高15%,而且不影响显色质量。Pro9 LED的工作温度可达+105°C,可靠性高,具有与标准型号相同的最大电流和机械/电气特性。XLamp® Pro9™大功率LED设计用于一般室内外商业照明应用。 

库存量: 69

库存:
69 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥12.4074 ¥12.41
¥11.8311 ¥118.31
¥11.4921 ¥574.61
¥9.5937 ¥959.37
¥9.1869 ¥4,593.45
整卷卷轴(请按1000的倍数订购)
¥8.0004 ¥8,000.40
25,000 报价
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。