XPEWHT-L1-0000-00D08

Cree LED
941-XPEWHTL100D08
XPEWHT-L1-0000-00D08

制造商:

说明:
白色 LED White, Wide Rank CCT XLamp XPEWHT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Cree LED
产品种类: 白色 LED
RoHS:  
White LEDs
SMD/SMT
SMD-2
Cool White
5000 K to 8300 K
107 lm
68
115 deg
350 mA
3.05 V
3.5 W
3.45 mm
3.45 mm
2 mm
+ 85 C
Tinted
5 mm
Dome
Diffused
XPEWHT
Reel
商标: Cree LED
产品类型: White LEDs
工厂包装数量: 1000
子类别: LEDs
商标名: XLamp
类型: High Power LEDs
单位重量: 100 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

XLamp® CXA LED 阵列系列

Cree XLamp® CXA LED 阵列 在单一、使用简便的元件内集成了高流明输出和高效率等特性。Cree CXA LED 阵列针对简化设计和降低系统成本进行了优化,可实现550至5000以上流明的系统级性能,适用于从GU10到商用筒灯的各种应用领域。借助 Cree CXA LED 阵列,照明设备制造商可在单个LED内同时集成高性能和使用简便等特性。
了解更多

XLamp® Pro9™大功率LED

Cree LED XLamp® Pro9™大功率LED在90/95显色指数 (CRI) 下的效率比标准版本LED高15%,而且不影响显色质量。Pro9 LED的工作温度可达+105°C,可靠性高,具有与标准型号相同的最大电流和机械/电气特性。XLamp® Pro9™大功率LED设计用于一般室内外商业照明应用。 

XLamp® XP-E LEDs

Cree LED XLamp® XP-E LEDs combine the proven lighting-class performance and reliability of the XLamp XR-E LED in a package with 80% smaller footprint. These LEDs are designed for lighting applications with a wide viewing angle, symmetrical package, unlimited floor life, and electrically neutral thermal path. 

XLamp® XP-E White LEDs

Cree LED XLamp® XP-E White LEDs upgrade the XLamp XP-E to leading performance levels for diffuse lighting applications. XP-E High-Efficiency White (HEW) is designed to enable faster adoption of LED light in cost-sensitive, consumer lighting products. Compared to the standard XLamp XP-E, XP-E HEW can reduce LED count by 50% and still deliver the same system performance.

供货情况

库存:
无库存
生产周期:
最少: 1000   倍数: 1000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按1000的倍数订购)
¥8.2151 ¥8,215.10
25,000 报价