6231-IX-XXA-RI

Critical Link
914-6231-IX-XXA-RI
6231-IX-XXA-RI

制造商:

说明:
模块化系统 - SOM SOM with TI Sitara AM6231, 1GHz, 1GB DDR4 RAM, Industrial Temp

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Critical Link
产品种类: 模块化系统 - SOM
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
商标: Critical Link
产品类型: System-On-Modules - SOM
工厂包装数量: 1
子类别: Computing
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MitySOM-AM62 Development Kit

Critical Link MitySOM-AM62 Development Kit includes all hardware and software support for developers to evaluate the MitySOM-AM62. The Critical Link MitySOM-AM62 comes complete with the MitySOM-AM62 module and includes an on-board dual RS-232 to micro USB Port. The board also has dual 10/100/1000Mbit Ethernet, dual USB 2.0 Host Ports, one MIPI camera interface port, and one USB 2.0 Dual Role Device (DRD) port. The kit also includes dual electrically isolated CAN (Controller Area Network) bus ports and a 46-pin 0.1" header that provides several direct connections to the AM62x processor supporting GPIO, SPI, I2C, and GPMC peripherals.

供货情况

库存: