83240023

Crouzet
874-83240023
83240023

制造商:

说明:
基本/快动开关 PBX 4N IP40 SCREW + LVR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Crouzet
产品种类: 基本/快动开关
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
PBX
Micro Switch
DPST
ON - (OFF), OFF - (ON)
Roller Lever
6 A
250 VAC
250 VDC
4.5 N
Screw
Chassis Mount
IP40
致动器样式: Roller Lever
商标: Crouzet
照明: Non-Illuminated
产品类型: Snap Action Switches
工厂包装数量: 10
子类别: Switches
单位重量: 59.305 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
原产地分类
原产国:
摩洛哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PBX Secure® Safety Switches

Crouzet PBX Secure® Safety Switches are microswitches designed to withstand harsh environments over long periods of time. The positive opening mechanism is patented and tested to conform to DIN 41 636 form F (Dimensional), IEC 60947-5-1 (Industry), and EN 50124-1 (Railway) standards. PBX Secure is a change-over double break, electrically separated switch with an operating temperature range of -50°C to +85°C. IP40 and IP67/IP65 versions are available. This series is ideal for railway applications such as master controllers, door locking systems, braking systems, emergency stops, track points, and onboard circuit breakers. These switches are also suitable for use in electrical equipment applications, including circuit breakers, disconnect switches, and switchgears.

供货情况

库存: