83268028

Crouzet
874-83268028
83268028

制造商:

说明:
基本/快动开关 V3D 0.1A SPDT HI FRC 1 4 QC ROLR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Crouzet
产品种类: 基本/快动开关
发货限制:
 Mouser 目前在您所在地区不销售该产品。
V3D
SPDT
ON - (OFF), OFF - (ON)
Roller Lever
1 N
Quick Connect
Chassis Mount
致动器样式: Roller Lever
商标: Crouzet
照明: Non-Illuminated
产品类型: Snap Action Switches
工厂包装数量: 1
子类别: Switches
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

V3D Miniature Microswitches

Crouzet V3 Series are high-precision, snap-action Miniature Microswitches. These switches have a long mechanical life are can operate at temperatures up to +125ºC. The series offers an extensive choice of actuators and has multiple position fitting options. A dual current version is available as well. The V3 range is suitable for a wide array of applications including off-road vehicles, electrical equipment, HVAC, pumps, valves, actuators, and conveyors.

供货情况

库存: