GNR45DCZP

Crouzet
874-GNR45DCZP
GNR45DCZP

制造商:

说明:
固态继电器(SSR) SSR, GN+R, Single Phase, DIN Rail, 45A, IN 4-32 VDC, OUT 500 VAC, Zero Cross

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Crouzet
产品种类: 固态继电器(SSR)
RoHS:  
Solid State Relays
SSR
DIN Rail Mount
45 A
24 VAC to 500 VAC
1 Form A (SPST-NO)
Zero Switching
4 VDC to 32 VDC
14 mA
- 40 C
+ 80 C
IP20
GNR
98 mm
45 mm
90 mm
Screw
商标: Crouzet
产品类型: SSR - Solid State Relays
工厂包装数量: 1
子类别: Relays
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8541498000
TARIC:
8541490000
ECCN:
EAR99
原产地分类
原产国:
法国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

GNR Solid State Relays

Crouzet GNR Solid State Relays offer a 20A or 30A current rating, DIN Rail mounting style, and 24VAC to 660VAC voltage range. GNR relays feature zero cross and instantaneous switching types, making them ideal for a wide range of applications. The zero cross switching modules are for use in lighting applications and heating elements, while the instantaneous modules work in motion applications and various miscellaneous environments. Crouzet GNR Solid State Relays provide overvoltage protection and a long life expectancy.

Solid State Relays

Crouzet Solid State Relays offer a wide range up to 125A current and 660V voltage rating. These relays feature both IP00 and IP20 rated, removable covers, a lightweight design, and very long life expectancy. The classic GN series provides overvoltage protection, while the all the relays are easy to install, easy to use, and robust. Crouzet Solid State Relays are ideal for heating elements, motion applications, and lighting environments.

库存量: 4

库存:
4 可立即发货
生产周期:
15 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,110.8804 ¥1,110.88