CS-LODEV-11

Crowd Supply
392-CS-LODEV-11
CS-LODEV-11

制造商:

说明:
Sub-GHz开发工具 LoDev Weather Station (868 MHz - EU): Two LoDev boards with headers and 2 dBi antenna, ST-Link V2 programmer, DHT11 temp and humidity sensor, light sensor and soil moisture sensor.

产品属性 属性值 选择属性
Crowd Supply
产品种类: Sub-GHz开发工具
RoHS:  
Development Platforms
915 MHz
S76S
商标: Crowd Supply
产品类型: Sub-GHz Development Tools
子类别: Development Tools
单位重量: 91.400 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LoDev S76S Development Boards

Crowd Supply LoDev S76S Development Boards are open-source LoRa® development platforms that are software-compatible with Arm® Mbed™. The S76S SiP features an STM32L073 microcontroller, SX1276 LoRa® radio, and RF-matching components with FCC modular certification. These development boards include low cost, professional Mbed™ community, rich library ecosystem, low parts count, and low BOM cost. The LoDev development boards are breadboard-friendly and come as a single-chip integrated LoRaWAN™ solution. These development boards offer down to -146dBm minimum receiver sensitivity and up to 20dBm adjustable TX power. The LoDev development boards are ideal for cattle farming, vineyards, asset tracking, railway, utilities, and pest control.

库存量: 2

库存:
2 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥772.9765 ¥772.98