CS-PROGUSBHUB-04

Crowd Supply
392-CS-PROGUSBHUB-04
CS-PROGUSBHUB-04

制造商:

说明:
Crowd Supply配件 Rubber Bumpers

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Crowd Supply
产品种类: Crowd Supply配件
RoHS:  
商标: Crowd Supply
产品类型: Accessories
子类别: Supplies
单位重量: 64.190 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
4016996050
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Programmable USB Hubs

Crowd Supply Programmable USB Hubs are 4-port USB 2 high-speed hubs designed with per-port power and data disconnects, dev boards, I2C, GPIO, and SPI bridges. These USB hubs are built with a CircuitPython-based development board and offer 6A of 5V power to downstream devices. The hubs provide 13mA resolution monitoring (per port) and act as a flexible embedded electronics test and development tool. The USB data pairs are individually switchable, allowing emulating device removal and insertion via software. These mountable programmable USB hubs come with open-source Python drivers on the upstream host and Python firmware on the internal MCU. This allows the behavior of the USB hubs to be easily changed to suit the user application and environment.

库存量: 18

库存:
18 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥99.2592 ¥99.26