CC4825W2U

Crydom
558-CC4825W2U
CC4825W2U

制造商:

说明:
Solid State Relays - Industrial Mount 4-32VDC 48-660VAC 25A Key Lock Conn.

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Sensata
产品种类: 固态继电器-工业安装
RoHS:  
REACH - SVHC:
Solid State Relays
Indicator
Panel Mount
25 A
48 VAC to 660 VAC
2 Form A (DPST-NO)
SCR
4 VDC to 32 VDC
10 mA
- 40 C
+ 80 C
IP20
Evolution Dual
58.42 mm
45.72 mm
36.2 mm
Screw
Tray
商标: Crydom
产品类型: SSR - Solid State Relays
工厂包装数量: 10
子类别: Relays
单位重量: 86.500 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536411090
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8536490000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Dual Panel Mount SSR - Evolution Dual

Crydom introduces the Dual Panel Mount Solid State Relays (SSR) Evolution Dual Series which offers an improved mechanical and thermal design that provides higher capacity outputs (25A & 50A rating per channel @ 40ºC) and significantly increased power density. The Evolution Dual Relays feature 120, 240, and 480VAC operating voltage ratings, 4 to 15, 15 to 32, and 4 to 32VDC control input options, and SCR output for heavy industrial loads. Options available for the Crydom Dual Panel Mount SSR Evolution Dual Series are four input termination, top-bottom or left-right output screw connections, and zero voltage or random turn-on available. Input status LED indicators for each channel are standard. Crydom Dual Panel Mount SSR - Evolution Dual are CE and RoHS compliant, pending UL, and cUL recognition.

库存量: 15

库存:
15 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥981.9248 ¥981.92
¥981.8344 ¥9,818.34