CMXE60D10

Crydom
558-CMXE60D10
CMXE60D10

制造商:

说明:
固态继电器-PCB安装 SSR SPST-NO 60VDC 10A SIP

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Sensata
产品种类: 固态继电器-PCB安装
RoHS:  
Bulk
PCB Mount
10 A
60 VDC
1 Form A (SPST-NO)
20 VDC to 28 VDC
SIP-4
MOSFET
12 mA
- 30 C
+ 80 C
43.1 mm (1.697 in)
7.6 mm (0.299 in)
25.4 mm (1 in)
CMX
商标: Crydom
产品: Solid State Relays
产品类型: SSR - Solid State Relays
工厂包装数量: 20
子类别: Relays
端接类型: Solder Pin
单位重量: 11 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8536410000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

10A & Below Solid-State Relays (SSRs)

Crydom 10A and Below Solid-State Relays (SSRs) feature ratings from 1A to 10A and contain no moving parts for silent operation and improved life expectancies at full-load current over most electromechanical relays. Versions are available with either a zero-crossing (resistive loads) or random turn-on (inductive / phase control loads) output. UL recognition, CSA certification, VDE approval, and CE compliance are available on most models. Crydom 10A and Below SSRs are not sensitive to magnetic fields, making them ideal for use in numerous commercial and industrial applications, including electromechanical relay replacement, packaging equipment, commercial displays, food and drink dispensers, test and medical equipment, and textile manufacturing.

CX/CMX系列PCB安装固态继电器(SSR)

Crydom/Sensata CX/CMX PCB安装固态继电器 (SSR) 有两种SIP型号:CX系列在12VAC 至660VAC 工作电压范围内提供5A额定电流,CMX系列在60VDC 至200VDC 工作电压范围提供3A至20A额定电流。CMX继电器还具有低阻抗MOSFET输出,以最大限度地减少耗散功率,非常适合高密度PCB应用。Crydom / Sensata CX/CMX继电器可实现静音运行、快速开关,具有长使用寿命。其他特性包括低功消、最小电噪声和符合CEEN60950-1标准。这些SSR具有抗冲击和抗振动性能,非常适合用于恶劣环境和运动、加热、功率和照明控制应用。

库存量: 50

库存:
50 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥443.1973 ¥443.20
¥403.4891 ¥4,034.89
¥402.0879 ¥24,125.27
¥394.0536 ¥39,405.36