D2410-B

Crydom
558-D2410B
D2410-B

制造商:

说明:
固态继电器(SSR) 10A 240V DC

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Sensata
产品种类: 固态继电器(SSR)
RoHS:  
REACH - SVHC:
Solid State Relays
Controller
Panel Mount
10 A
24 VAC to 280 VAC
1 Form B (SPST-NC)
SCR
3 VDC to 32 VDC
3.4 mA to 30 mA
- 40 C
+ 80 C
IP00
Series 1
57.3 mm
44.5 mm
22.6 mm
Screw
Each
商标: Crydom
封装 / 箱体: Hockey Puck
Pd-功率耗散: 500 mW
产品类型: SSR - Solid State Relays
工厂包装数量: 20
子类别: Relays
单位重量: 75 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536411090
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8536490000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

10A & Below Solid-State Relays (SSRs)

Crydom 10A and Below Solid-State Relays (SSRs) feature ratings from 1A to 10A and contain no moving parts for silent operation and improved life expectancies at full-load current over most electromechanical relays. Versions are available with either a zero-crossing (resistive loads) or random turn-on (inductive / phase control loads) output. UL recognition, CSA certification, VDE approval, and CE compliance are available on most models. Crydom 10A and Below SSRs are not sensitive to magnetic fields, making them ideal for use in numerous commercial and industrial applications, including electromechanical relay replacement, packaging equipment, commercial displays, food and drink dispensers, test and medical equipment, and textile manufacturing.

库存量: 3

库存:
3 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥601.7589 ¥601.76
¥573.0569 ¥5,730.57
¥546.9991 ¥32,819.95
¥530.874 ¥53,087.40