DR2260D30VR

Crydom
558-DR2260D30VR
DR2260D30VR

制造商:

说明:
固态继电器(SSR) 30A 4-32VDC 600VAC .5-3HP Std Scrw

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Sensata
产品种类: 固态继电器(SSR)
RoHS:  
Solid State Relays
SSR
DIN Rail Mount
30 A
48 VAC to 600 VAC
1 Form A (SPST-NO)
SCR
4 VDC to 32 VDC
10 mA to 15 mA
- 40 C
+ 80 C
DR22
93.2 mm
22.5 mm
133.8 mm
Screw
Each
商标: Crydom
输入转输出绝缘方法: Optical
产品类型: SSR - Solid State Relays
工厂包装数量: 175
子类别: Relays
商标名: NOVA22
单位重量: 301.400 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DR22 DIN Rail Mount Solid State Relays

Crydom/Sensata DR22 DIN Rail Mount Solid State Relays are a family of 22.5mm wide DIN rail mount, high-performing solid state relays with either an AC or DC output. These powerful and ready-to-use SSRs come with an integral heat sink, eliminating the need for complex thermal calculations. Crydom/Sensata DR22 Series models are C-UL-US approved, have an IP20 touch-safe housing, and are constructed of DBC substrate for superior thermal performance.

NOVA22 Solid State Relays

Crydom / Sensata NOVA22 Solid State Relays feature a variety of panel-mount and DIN-rail mount relays. This family of NOVA22 SSRs provides built-in overvoltage protection and a direct bond copper (DBC) substrate for superior thermal performance. The devices are offered in an IP20 touch-safe housing. The NOVA22 line from Crydom / Sensata also includes fully configurable single-phase proportional control SSRs in the PMP series.

供货情况

库存:
无库存
生产周期:
18 周 预计工厂生产时间。
最少: 175   倍数: 175
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥725.5052 ¥126,963.41