DR24A03X

Crydom
558-DR24A03X
DR24A03X

制造商:

说明:
固态继电器(SSR) SSR Relay, DIN Rail Mount 11mm, 240VAC/3A,200-265VAC In, Zero Cross, ATEX

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Sensata
产品种类: 固态继电器(SSR)
RoHS:  
REACH - SVHC:
Solid State Relays
Indicator
DIN Rail Mount
3 A
24 VAC to 280 VAC
1 Form A (SPST-NO)
200 VAC to 265 VAC
2.5 mA to 3.3 mA
- 20 C
+ 40 C
DR
87.6 mm
11 mm
83.7 mm
Each
商标: Crydom
产品类型: SSR - Solid State Relays
工厂包装数量: 285
子类别: Relays
单位重量: 50 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SeriesOne DR Solid State Relays

Crydom / Sensata SeriesOne DR Solid State Relays incorporate proprietary thermal management technology to achieve 10A and 24A output ratings in 11mm and 18mm wide housings. These relays include both AC or DC control input options, providing added flexibility when designing new or existing projects. The devices require no grounding due to all-plastic housing and help reduce set-up costs by simplifying and lessening installation time. The SeriesOne relays provided added protection with IP20 housing touch-safe terminals and a uniquely integrated heatsink design. These relays feature LED indications for easy identification of control status for maintenance and troubleshooting efforts.

供货情况

库存:
无库存
生产周期:
18 周 预计工厂生产时间。
最少: 285   倍数: 285
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥513.0087 ¥146,207.48